Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
368,568 In Stock | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.10954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 2Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 30 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
15,861 In Stock | 1 : $1.31000 Cut Tape (CT) 4,000 : $0.32847 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 18.5A (Tc) | 4.5V, 10V | 17mOhm @ 11A, 10V | 2.3V @ 10µA | 8 nC @ 4.5 V | ±20V | 660 pF @ 25 V | - | 11.5W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 6-PQFN (2x2) (DFN2020) | 6-PowerVDFN | ||
7,911 In Stock | 1 : $1.56000 Cut Tape (CT) 2,500 : $0.42221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7.5A (Ta), 43A (Tc) | 7V, 10V | 24mOhm @ 20A, 10V | 4V @ 250µA | 34 nC @ 10 V | ±25V | 2200 pF @ 50 V | - | 3W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,345 In Stock | 1 : $3.17000 Cut Tape (CT) 2,500 : $1.03000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 90A (Tc) | 6V, 10V | 4.6mOhm @ 45A, 10V | 3.8V @ 65µA | 53 nC @ 10 V | ±20V | 3800 pF @ 40 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
91,270 In Stock | 1 : $0.20000 Cut Tape (CT) 3,000 : $0.04059 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 200mA (Ta) | 2.5V, 10V | 4.5Ohm @ 100mA, 10V | 1.5V @ 250µA | 0.44 nC @ 4.5 V | ±20V | 13 pF @ 10 V | - | 300mW (Ta), 1.06W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
37 In Stock | 1 : $2.13000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 9A (Tc) | 10V | 360mOhm @ 2.7A, 10V | 4V @ 140µA | 13 nC @ 10 V | ±20V | 555 pF @ 400 V | - | 41W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 |