Single FETs, MOSFETs

Results: 8
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes IncorporatedInfineon TechnologiesNexperia USA Inc.Rohm SemiconductorToshiba Semiconductor and StorageVishay Siliconix
Series
-OptiMOS™TrenchFET®U-MOSVI
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V40 V50 V
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)3A (Ta)5.6A (Tc)8A (Ta)10A (Ta)60A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 2.5V1.2V, 4.5V1.5V, 4.5V2.5V, 10V4.5V, 10V
Rds On (Max) @ Id, Vgs
4.02mOhm @ 30A, 10V13mOhm @ 10A, 10V15mOhm @ 10A, 10V23mOhm @ 8A, 10V42mOhm @ 4.3A, 10V103mOhm @ 1A, 4.5V1.2Ohm @ 100mA, 2.5V
Vgs(th) (Max) @ Id
1V @ 1mA1.1V @ 250µA2V @ 14µA2.1V @ 250µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.6 nC @ 4.5 V9 nC @ 10 V17 nC @ 10 V20 nC @ 10 V55 nC @ 10 V56.9 nC @ 10 V
Vgs (Max)
+6V, -8V±8V±12V±15V±16V±20V
Input Capacitance (Ciss) (Max) @ Vds
25 pF @ 10 V270 pF @ 10 V340 pF @ 20 V637 pF @ 20 V1179 pF @ 25 V2444 pF @ 10 V3000 pF @ 20 V
Power Dissipation (Max)
150mW (Ta)350mW (Ta)500mW (Ta)1.25W (Ta), 2.1W (Tc)1.7W (Ta)2.5W (Ta)15W (Tc)42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)150°C (TJ)150°C
Supplier Device Package
8-SO8-SOICDFN2020MD-6EMT3F (SOT-416FL)PG-TDSON-8SOT-23-3 (TO-236)SST3UFM
Package / Case
3-SMD, Flat Lead6-UDFN Exposed Pad8-PowerTDFN8-SOIC (0.154", 3.90mm Width)SC-89, SOT-490TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
EMT3F
RE1C002UNTCL
MOSFET N-CH 20V 200MA EMT3F
Rohm Semiconductor
1,482,291
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.03795
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V200mA (Ta)1.2V, 2.5V1.2Ohm @ 100mA, 2.5V1V @ 1mA-±8V25 pF @ 10 V-150mW (Ta)150°C (TJ)--Surface MountEMT3F (SOT-416FL)SC-89, SOT-490
SOT-23-3
SI2318CDS-T1-GE3
MOSFET N-CH 40V 5.6A SOT23-3
Vishay Siliconix
114,557
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.11855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V5.6A (Tc)4.5V, 10V42mOhm @ 4.3A, 10V2.5V @ 250µA9 nC @ 10 V±20V340 pF @ 20 V-1.25W (Ta), 2.1W (Tc)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
13,886
In Stock
1 : $0.85000
Cut Tape (CT)
5,000 : $0.33428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V60A (Tc)4.5V, 10V4.02mOhm @ 30A, 10V2V @ 14µA20 nC @ 10 V±16V1179 pF @ 25 V-42W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountPG-TDSON-88-PowerTDFN
0
In Stock
Check Lead Time
1 : $0.89000
Cut Tape (CT)
3,000 : $0.33678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)40 V10A (Ta)4.5V, 10V15mOhm @ 10A, 10V2.5V @ 250µA55 nC @ 10 V±20V3000 pF @ 20 V-1.7W (Ta)-55°C ~ 150°C (TJ)--Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
6-DFN2020MD_View 2
BUK9D23-40EX
MOSFET N-CH 40V 8A DFN2020MD-6
Nexperia USA Inc.
13,436
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.13527
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V8A (Ta)4.5V, 10V23mOhm @ 8A, 10V2.1V @ 250µA17 nC @ 10 V±15V637 pF @ 20 V-15W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountDFN2020MD-66-UDFN Exposed Pad
8 SO
DMP2022LSS-13
MOSFET P-CH 20V 10A 8SOP
Diodes Incorporated
37,327
In Stock
1 : $0.72000
Cut Tape (CT)
2,500 : $0.27202
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V10A (Ta)2.5V, 10V13mOhm @ 10A, 10V1.1V @ 250µA56.9 nC @ 10 V±12V2444 pF @ 10 V-2.5W (Ta)-55°C ~ 150°C (TJ)--Surface Mount8-SO8-SOIC (0.154", 3.90mm Width)
10,282
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.09642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V3A (Ta)1.5V, 4.5V103mOhm @ 1A, 4.5V1V @ 1mA4.6 nC @ 4.5 V+6V, -8V270 pF @ 10 V-500mW (Ta)150°C--Surface MountUFM3-SMD, Flat Lead
SBA120CS-AUR1A1XXX
RUC002N05HZGT116
MOSFET N-CH 50V 200MA SST3
Rohm Semiconductor
954
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V200mA (Ta)1.2V, 4.5V-1V @ 1mA-±8V25 pF @ 10 V-350mW (Ta)150°C (TJ)AutomotiveAEC-Q101Surface MountSST3TO-236-3, SC-59, SOT-23-3
Showing
of 8

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.