Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76,828 In Stock | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.03570 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 154mA (Tj) | 2.5V, 4.5V | 7Ohm @ 154mA, 4.5V | 1.5V @ 100µA | - | ±10V | 20 pF @ 5 V | - | 300mW (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-75, SOT-416 | SC-75, SOT-416 | ||
17,095 In Stock | 1 : $2.41000 Cut Tape (CT) 5,000 : $0.87500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 15A (Ta), 97A (Tc) | 8V, 10V | 6mOhm @ 25A, 10V | 3.3V @ 50µA | 33 nC @ 10 V | ±20V | 2500 pF @ 50 V | - | 3W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN | |||
2,004 In Stock 3,000 Factory | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.07650 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Ta) | 2.5V, 4.5V | 25mOhm @ 8.2A, 4.5V | 1.2V @ 250µA | 7.5 nC @ 4.5 V | ±12V | 667 pF @ 10 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |