Single

Results: 3
Manufacturer
Infineon TechnologiesNexperia USA Inc.
Series
OptiMOS™OptiMOS™ 6TrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
40 V100 V
Current - Continuous Drain (Id) @ 25°C
7A (Tc)12A (Ta), 40A (Tc)23A (Ta), 192A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V8V, 10V
Rds On (Max) @ Id, Vgs
2.7mOhm @ 50A, 10V9.7mOhm @ 20A, 10V72mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2V @ 14µA2V @ 1mA3.3V @ 116µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V72.5 nC @ 10 V
Vgs (Max)
±10V±20V
Input Capacitance (Ciss) (Max) @ Vds
1690 pF @ 25 V1900 pF @ 20 V5500 pF @ 50 V
Power Dissipation (Max)
2.1W (Ta), 35W (Tc)3W (Ta), 217W (Tc)8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
PG-TDSON-8 FLPG-TSDSON-8SOT-223
Package / Case
8-PowerTDFNTO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-Power TDFN
BSZ097N04LSGATMA1
MOSFET N-CH 40V 12A/40A 8TSDSON
Infineon Technologies
8,574
In Stock
1 : $1.34000
Cut Tape (CT)
5,000 : $0.32728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
12A (Ta), 40A (Tc)
4.5V, 10V
9.7mOhm @ 20A, 10V
2V @ 14µA
24 nC @ 10 V
±20V
1900 pF @ 20 V
-
2.1W (Ta), 35W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSON-8
8-PowerTDFN
7,876
In Stock
1 : $4.54000
Cut Tape (CT)
5,000 : $1.66062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
23A (Ta), 192A (Tc)
8V, 10V
2.7mOhm @ 50A, 10V
3.3V @ 116µA
72.5 nC @ 10 V
±20V
5500 pF @ 50 V
-
3W (Ta), 217W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TDSON-8 FL
8-PowerTDFN
SOT223
BUK9875-100A/CUX
MOSFET N-CH 100V 7A SOT223
Nexperia USA Inc.
32,443
In Stock
1 : $0.83000
Cut Tape (CT)
1,000 : $0.32095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
7A (Tc)
4.5V, 10V
72mOhm @ 8A, 10V
2V @ 1mA
-
±10V
1690 pF @ 25 V
-
8W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-223
TO-261-4, TO-261AA
Showing
of 3

Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.