Single FETs, MOSFETs

Results: 19
Manufacturer
Diodes IncorporatedInfineon TechnologiesNexperia USA Inc.onsemiVishay Siliconix
Series
-OptiMOS™TrenchFET®TrenchFET® Gen IIITrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V40 V50 V60 V
Current - Continuous Drain (Id) @ 25°C
130mA (Ta)180mA (Ta)200mA (Ta)220mA (Ta)300mA (Ta)360mA (Ta)400mA (Tc)2.2A (Ta)2.6A (Ta)3.1A (Tc)4.2A (Ta)6.5A (Ta)10A (Ta), 16A (Tc)60A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V1.8V, 2.5V1.8V, 4.5V2.5V, 10V2.5V, 4.5V2.75V, 5V4.5V, 10V5V10V
Rds On (Max) @ Id, Vgs
7mOhm @ 10A, 10V19mOhm @ 9A, 10V29mOhm @ 6A, 10V52mOhm @ 4.2A, 4.5V57mOhm @ 3.6A, 4.5V112mOhm @ 2.8A, 4.5V130mOhm @ 2.2A, 10V1.4Ohm @ 350mA, 4.5V1.6Ohm @ 300mA, 10V1.6Ohm @ 350mA, 10V1.6Ohm @ 50mA, 5V1.7Ohm @ 300mA, 10V3Ohm @ 500mA, 10V3.5Ohm @ 200mA, 5V
Vgs(th) (Max) @ Id
850mV @ 250µA900mV @ 250µA1V @ 250µA1.1V @ 250µA1.2V @ 250µA1.5V @ 1mA1.5V @ 250µA1.6V @ 250µA2V @ 1mA2V @ 34µA2.1V @ 250µA2.2V @ 250µA2.5V @ 250µA3.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.35 nC @ 5 V0.68 nC @ 4.5 V0.7 nC @ 4.5 V0.8 nC @ 4.5 V1.79 nC @ 10 V2.4 nC @ 10 V4.6 nC @ 4.5 V5.5 nC @ 4.5 V10 nC @ 4.5 V10.2 nC @ 4.5 V17 nC @ 10 V42 nC @ 10 V260 nC @ 10 V
Vgs (Max)
±8V±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
27 pF @ 25 V36 pF @ 25 V45 pF @ 25 V50 pF @ 10 V50 pF @ 15 V50 pF @ 25 V55 pF @ 30 V56 pF @ 10 V58 pF @ 25 V405 pF @ 10 V414 pF @ 10 V616 pF @ 30 V808 pF @ 15 V1500 pF @ 15 V
Power Dissipation (Max)
200mW (Ta)225mW (Ta)250mW (Tc)350mW (Ta)350mW (Ta), 1.14W (Tc)360mW (Ta)710mW (Ta)710mW (Ta), 8.3W (Tc)800mW (Ta)860mW (Ta), 1.6W (Tc)1.4W (Ta)3.2W (Ta), 24W (Tc)68W (Tc)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)150°C (TJ)
Supplier Device Package
PG-SOT23PowerPAK® 1212-8PowerPAK® SO-8SOT-23-3SOT-23-3 (TO-236)SOT-323TO-236AB
Package / Case
PowerPAK® 1212-8PowerPAK® SO-8SC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
19Results

Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-236AB
BSS138P,215
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
839,205
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
360mA (Ta)
10V
1.6Ohm @ 300mA, 10V
1.5V @ 250µA
0.8 nC @ 4.5 V
±20V
50 pF @ 10 V
-
350mW (Ta), 1.14W (Tc)
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
TO-236AB
BSS84,215
MOSFET P-CH 50V 130MA TO236AB
Nexperia USA Inc.
183,596
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.05111
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
10V
10Ohm @ 130mA, 10V
2V @ 1mA
-
±20V
45 pF @ 25 V
-
250mW (Tc)
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS138K
MOSFET N-CH 50V 220MA SOT23-3
onsemi
110,860
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.06117
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
220mA (Ta)
1.8V, 2.5V
1.6Ohm @ 50mA, 5V
1.2V @ 250µA
2.4 nC @ 10 V
±12V
58 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS138
MOSFET N-CH 50V 220MA SOT23-3
onsemi
182,898
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.05960
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
220mA (Ta)
4.5V, 10V
3Ohm @ 500mA, 10V
1.6V @ 250µA
2.4 nC @ 10 V
±20V
27 pF @ 25 V
-
350mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS138L
MOSFET N-CH 50V 200MA SOT23-3
onsemi
114,921
In Stock
687,000
Factory
1 : $0.35000
Cut Tape (CT)
3,000 : $0.05893
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
2.75V, 5V
3.5Ohm @ 200mA, 5V
1.5V @ 1mA
2.4 nC @ 10 V
±20V
50 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SI2301CDS-T1-GE3
MOSFET P-CH 20V 3.1A SOT23-3
Vishay Siliconix
160,099
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.10053
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.1A (Tc)
2.5V, 4.5V
112mOhm @ 2.8A, 4.5V
1V @ 250µA
10 nC @ 4.5 V
±8V
405 pF @ 10 V
-
860mW (Ta), 1.6W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMG2305UX-7
MOSFET P-CH 20V 4.2A SOT23
Diodes Incorporated
164,074
In Stock
2,544,000
Factory
1 : $0.38000
Cut Tape (CT)
3,000 : $0.06411
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.2A (Ta)
1.8V, 4.5V
52mOhm @ 4.2A, 4.5V
900mV @ 250µA
10.2 nC @ 4.5 V
±8V
808 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23-3
BSS138LT1G
MOSFET N-CH 50V 200MA SOT23-3
onsemi
86,827
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.06451
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
5V
3.5Ohm @ 200mA, 5V
1.5V @ 1mA
-
±20V
50 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-323
BSS84W-7-F
MOSFET P-CH 50V 130MA SOT323
Diodes Incorporated
354,134
In Stock
7,614,000
Factory
1 : $0.39000
Cut Tape (CT)
3,000 : $0.06978
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
-
±20V
45 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-23-3
SI2302CDS-T1-E3
MOSFET N-CH 20V 2.6A SOT23-3
Vishay Siliconix
191,797
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.10717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.6A (Ta)
2.5V, 4.5V
57mOhm @ 3.6A, 4.5V
850mV @ 250µA
5.5 nC @ 4.5 V
±8V
-
-
710mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
PowerPak SO-8L
SQJ409EP-T1_GE3
MOSFET P-CH 40V 60A PPAK SO-8
Vishay Siliconix
4,861
In Stock
1 : $1.44000
Cut Tape (CT)
3,000 : $0.59392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
60A (Tc)
4.5V, 10V
7mOhm @ 10A, 10V
2.5V @ 250µA
260 nC @ 10 V
±20V
11000 pF @ 25 V
-
68W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
TO-236AB
BSS84AK,215
MOSFET P-CH 50V 180MA TO236AB
Nexperia USA Inc.
663,778
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.03704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
180mA (Ta)
10V
7.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.35 nC @ 5 V
±20V
36 pF @ 25 V
-
350mW (Ta), 1.14W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
TO-236AB
NX3008NBK,215
MOSFET N-CH 30V 400MA TO236AB
Nexperia USA Inc.
300,212
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04613
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
400mA (Tc)
1.8V, 4.5V
1.4Ohm @ 350mA, 4.5V
1.1V @ 250µA
0.68 nC @ 4.5 V
±8V
50 pF @ 15 V
-
350mW (Ta), 1.14W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN2053UQ-13
MOSFET BVDSS: 8V~24V SOT23 T&R 1
Diodes Incorporated
7,387
In Stock
10,000
Factory
1 : $0.34000
Cut Tape (CT)
10,000 : $0.05065
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
6.5A (Ta)
1.8V, 10V
29mOhm @ 6A, 10V
1.2V @ 250µA
4.6 nC @ 4.5 V
±12V
414 pF @ 10 V
-
800mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
ISS17EP06LMXTSA1
MOSFET P-CH 60V 300MA SOT23-3
Infineon Technologies
59,361
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.09501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
300mA (Ta)
4.5V, 10V
1.7Ohm @ 300mA, 10V
2V @ 34µA
1.79 nC @ 10 V
±20V
55 pF @ 30 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
TO-236AB
BSS138BKVL
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
11,953
In Stock
1 : $0.35000
Cut Tape (CT)
10,000 : $0.04482
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
360mA (Ta)
2.5V, 10V
1.6Ohm @ 350mA, 10V
1.6V @ 250µA
0.7 nC @ 4.5 V
±20V
56 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
TO-236AB
PMV100EPAR
MOSFET P-CH 60V 2.2A TO236AB
Nexperia USA Inc.
14,316
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.12914
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
2.2A (Ta)
4.5V, 10V
130mOhm @ 2.2A, 10V
3.2V @ 250µA
17 nC @ 10 V
±20V
616 pF @ 30 V
-
710mW (Ta), 8.3W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT 23-3
BSS138-G
FET 50V 3.5 OHM SOT23
onsemi
12,927
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.10829
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
220mA (Ta)
4.5V, 10V
3.5Ohm @ 220mA, 10V
1.5V @ 1mA
2.4 nC @ 10 V
±20V
27 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
PowerPAK 1212-8
SISA35DN-T1-GE3
MOSFET P-CH 30V 10A/16A PPAK
Vishay Siliconix
8,971
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.13530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
10A (Ta), 16A (Tc)
4.5V, 10V
19mOhm @ 9A, 10V
2.2V @ 250µA
42 nC @ 10 V
±20V
1500 pF @ 15 V
-
3.2W (Ta), 24W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
Showing
of 19

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.