Single FETs, MOSFETs

Results: 3
Manufacturer
onsemiVishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Current - Continuous Drain (Id) @ 25°C
1.7A (Ta)5.2A (Tc)90A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
5.7mOhm @ 20A, 10V42mOhm @ 3.8A, 4.5V85mOhm @ 1.9A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA2V @ 250µA2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 5 V15 nC @ 8 V95 nC @ 10 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
195 pF @ 15 V560 pF @ 15 V3800 pF @ 15 V
Power Dissipation (Max)
500mW (Ta)1.25W (Ta), 1.8W (Tc)10W (Ta), 83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
SOT-23-3SOT-23-3 (TO-236)TO-252AA
Package / Case
TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
NDS355AN
MOSFET N-CH 30V 1.7A SUPERSOT3
onsemi
15,389
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.18086
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.7A (Ta)
4.5V, 10V
85mOhm @ 1.9A, 10V
2V @ 250µA
5 nC @ 5 V
±20V
195 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SI2336DS-T1-GE3
MOSFET N-CH 30V 5.2A SOT23-3
Vishay Siliconix
30,060
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.16387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5.2A (Tc)
1.8V, 4.5V
42mOhm @ 3.8A, 4.5V
1V @ 250µA
15 nC @ 8 V
±8V
560 pF @ 15 V
-
1.25W (Ta), 1.8W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
TO-252
SUD50N03-06AP-E3
MOSFET N-CH 30V 90A TO252
Vishay Siliconix
4,195
In Stock
1 : $1.05000
Cut Tape (CT)
2,000 : $0.62500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
30 V
90A (Tc)
4.5V, 10V
5.7mOhm @ 20A, 10V
2.4V @ 250µA
95 nC @ 10 V
±20V
3800 pF @ 15 V
-
10W (Ta), 83W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.