Single FETs, MOSFETs

Results: 3
Manufacturer
Alpha & Omega Semiconductor Inc.Vishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V80 V
Current - Continuous Drain (Id) @ 25°C
2.9A (Ta)3.8A (Ta)50A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V4.5V, 10V
Rds On (Max) @ Id, Vgs
25mOhm @ 12.5A, 10V50mOhm @ 3.4A, 10V80mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
800mV @ 250µA (Min)1.8V @ 250µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.2 nC @ 4.5 V7 nC @ 10 V137 nC @ 10 V
Vgs (Max)
±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
215 pF @ 15 V270 pF @ 15 V5350 pF @ 25 V
Power Dissipation (Max)
700mW (Ta)1.4W (Ta)150W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
SOT-23-3SOT-23-3 (TO-236)TO-263 (D2PAK)
Package / Case
3-SMD, SOT-23-3 VariantTO-236-3, SC-59, SOT-23-3TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
AO3424
MOSFET N-CH 30V 3.8A SOT23-3L
Alpha & Omega Semiconductor Inc.
31,578
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.09763
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
3.8A (Ta)
2.5V, 10V
80mOhm @ 2A, 10V
1.8V @ 250µA
3.2 nC @ 4.5 V
±12V
270 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
SOT-23-3
SI2316DS-T1-E3
MOSFET N-CH 30V 2.9A SOT23-3
Vishay Siliconix
11,323
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.30066
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
2.9A (Ta)
4.5V, 10V
50mOhm @ 3.4A, 10V
800mV @ 250µA (Min)
7 nC @ 10 V
±20V
215 pF @ 15 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
TO-263 (D2Pak)
SQM50P08-25L_GE3
MOSFET P-CHANNEL 80V 50A TO263
Vishay Siliconix
8,396
In Stock
1 : $2.51000
Cut Tape (CT)
800 : $1.40353
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
80 V
50A (Tc)
4.5V, 10V
25mOhm @ 12.5A, 10V
2.5V @ 250µA
137 nC @ 10 V
±20V
5350 pF @ 25 V
-
150W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.