Single FETs, MOSFETs

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
BCP53-16TF
BUK98180-100A/CUX
MOSFET N-CH 100V 4.6A SOT223
Nexperia USA Inc.
47,816
In Stock
1 : $0.53000
Cut Tape (CT)
1,000 : $0.21285
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
4.6A (Tc)
4.5V, 10V
173mOhm @ 5A, 10V
2V @ 1mA
-
±10V
619 pF @ 25 V
-
8W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-223
TO-261-4, TO-261AA
FDT86106LZ
FQT7N10LTF
MOSFET N-CH 100V 1.7A SOT223-4
onsemi
9,708
In Stock
1 : $0.97000
Cut Tape (CT)
4,000 : $0.24786
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
100 V
1.7A (Tc)
5V, 10V
350mOhm @ 850mA, 10V
2V @ 250µA
6 nC @ 5 V
±20V
290 pF @ 25 V
-
2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-4
TO-261-4, TO-261AA
FDT86106LZ
FDT86102LZ
MOSFET N-CH 100V 6.6A SOT223-4
onsemi
4,220
In Stock
1 : $1.69000
Cut Tape (CT)
4,000 : $0.37240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
6.6A (Ta)
4.5V, 10V
28mOhm @ 6.6A, 10V
3V @ 250µA
25 nC @ 10 V
±20V
1490 pF @ 50 V
-
2.2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-4
TO-261-4, TO-261AA
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.