Single FETs, MOSFETs

Results: 15
Manufacturer
Diodes IncorporatedInfineon TechnologiesNexperia USA Inc.onsemiPanjit International Inc.Rohm SemiconductorSTMicroelectronicsToshiba Semiconductor and Storage
Series
-CoolMOS™ P7HEXFET®QFET®SIPMOS®STripFET™STripFET™ IIU-MOSVIII-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
80 V200 V250 V300 V600 V
Current - Continuous Drain (Id) @ 25°C
250mA (Ta)375mA (Ta)430mA (Ta)5A (Tc)8A (Ta)8A (Tc)9A (Tc)16A (Tc)17A (Tc)18A (Tc)23A (Ta), 157A (Tc)24A (Tc)33A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 10V4.5V, 10V5V5V, 10V6V, 10V10V
Rds On (Max) @ Id, Vgs
2.8mOhm @ 50A, 10V29mOhm @ 16.5A, 10V78mOhm @ 15A, 10V160mOhm @ 9A, 10V165mOhm @ 8.5A, 10V180mOhm @ 5.6A, 10V270mOhm @ 8A, 10V280mOhm @ 4.5A, 10V300mOhm @ 4A, 10V420mOhm @ 8A, 10V700mOhm @ 2.5A, 5V4Ohm @ 300mA, 10V4Ohm @ 430mA, 10V5Ohm @ 300mA, 10V
Vgs(th) (Max) @ Id
2V @ 1mA2V @ 250µA2V @ 370µA2.5V @ 50µA3V @ 250µA4V @ 1mA4V @ 250µA4V @ 280µA5V @ 100µA5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 5 V7.6 nC @ 10 V15.1 nC @ 10 V16 nC @ 10 V21 nC @ 5 V22 nC @ 10 V24 nC @ 10 V25 nC @ 10 V29.5 nC @ 10 V38 nC @ 10 V53.5 nC @ 10 V64 nC @ 10 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
120 pF @ 25 V187.3 pF @ 25 V242 pF @ 25 V262 pF @ 25 V500 pF @ 25 V1000 pF @ 25 V1017 pF @ 25 V1080 pF @ 25 V1081 pF @ 400 V1440 pF @ 25 V1710 pF @ 50 V2200 pF @ 100 V4120 pF @ 40 V
Power Dissipation (Max)
310mW (Ta)850mW (Ta), 20W (Tc)1.5W (Ta)1.8W (Ta)2.5W (Ta), 55W (Tc)3.8W (Ta), 166W (Tc)33W (Tc)72W (Tc)78W (Tc)83W (Tc)90W (Tc)110W (Tc)144W (Tc)160W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
5-DFN (5x6) (8-SOFL)8-SOP Advance (5x5)CPT3DPAKPG-SOT223-4PG-TO252-3SOT-223SOT-23-3TO-252TO-252AA (DPAK)TO-252AA
Package / Case
8-PowerTDFN, 5 Leads8-PowerVDFNTO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63TO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-252-3
FQD16N25CTM
MOSFET N-CH 250V 16A DPAK
onsemi
29,649
In Stock
1 : $1.15000
Cut Tape (CT)
2,500 : $0.47370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)250 V16A (Tc)10V270mOhm @ 8A, 10V4V @ 250µA53.5 nC @ 10 V±30V1080 pF @ 25 V-160W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-252AATO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
IPD60R180P7SAUMA1
MOSFET N-CH 600V 18A TO252-3
Infineon Technologies
37,401
In Stock
1 : $1.64000
Cut Tape (CT)
2,500 : $0.67926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V18A (Tc)10V180mOhm @ 5.6A, 10V4V @ 280µA25 nC @ 10 V±20V1081 pF @ 400 V-72W (Tc)-40°C ~ 150°C (TJ)--Surface MountPG-TO252-3TO-252-3, DPAK (2 Leads + Tab), SC-63
MFG_DPAK(TO252-3)
STD17NF25
MOSFET N-CH 250V 17A DPAK
STMicroelectronics
4,032
In Stock
1 : $1.65000
Cut Tape (CT)
2,500 : $0.68119
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)250 V17A (Tc)10V165mOhm @ 8.5A, 10V4V @ 250µA29.5 nC @ 10 V±20V1000 pF @ 25 V-90W (Tc)-55°C ~ 150°C (TJ)--Surface MountDPAKTO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
IRFR4620TRLPBF
MOSFET N-CH 200V 24A DPAK
Infineon Technologies
7,280
In Stock
1 : $1.66000
Cut Tape (CT)
3,000 : $0.74782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)200 V24A (Tc)10V78mOhm @ 15A, 10V5V @ 100µA38 nC @ 10 V±20V1710 pF @ 50 V-144W (Tc)-55°C ~ 175°C (TJ)--Surface MountTO-252AA (DPAK)TO-252-3, DPAK (2 Leads + Tab), SC-63
MFG_DPAK(TO252-3)
STD18NF25
MOSFET N-CH 250V 17A DPAK
STMicroelectronics
4,957
In Stock
1 : $2.13000
Cut Tape (CT)
2,500 : $0.95871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)250 V17A (Tc)10V165mOhm @ 8.5A, 10V4V @ 250µA29.5 nC @ 10 V±20V1000 pF @ 25 V-110W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountDPAKTO-252-3, DPAK (2 Leads + Tab), SC-63
5-DFN, 8-SO Flat Lead
NTMFS6H801NT1G
MOSFET N-CH 80V 23A/157A 5DFN
onsemi
3,472
In Stock
1 : $2.35000
Cut Tape (CT)
1,500 : $1.11706
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V23A (Ta), 157A (Tc)6V, 10V2.8mOhm @ 50A, 10V4V @ 250µA64 nC @ 10 V±20V4120 pF @ 40 V-3.8W (Ta), 166W (Tc)-55°C ~ 175°C (TJ)--Surface Mount5-DFN (5x6) (8-SOFL)8-PowerTDFN, 5 Leads
7,542
In Stock
1 : $2.48000
Cut Tape (CT)
5,000 : $1.07820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)200 V33A (Ta)10V29mOhm @ 16.5A, 10V4V @ 1mA22 nC @ 10 V±20V2200 pF @ 100 V-78W (Tc)150°C (TJ)--Surface Mount8-SOP Advance (5x5)8-PowerVDFN
SOT-23-3
DMN30H4D0L-7
MOSFET N-CH 300V 250MA SOT23
Diodes Incorporated
20,142
In Stock
18,000
Factory
1 : $0.55000
Cut Tape (CT)
3,000 : $0.18384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)300 V250mA (Ta)2.7V, 10V4Ohm @ 300mA, 10V3V @ 250µA7.6 nC @ 10 V±20V187.3 pF @ 25 V-310mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT223
BSP126,115
MOSFET N-CH 250V 375MA SOT223
Nexperia USA Inc.
78,186
In Stock
1 : $0.58000
Cut Tape (CT)
1,000 : $0.24612
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)250 V375mA (Ta)10V5Ohm @ 300mA, 10V2V @ 1mA-±20V120 pF @ 25 V-1.5W (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-223TO-261-4, TO-261AA
TO-252-3
FQD12N20LTM
MOSFET N-CH 200V 9A DPAK
onsemi
4,011
In Stock
1 : $0.87000
Cut Tape (CT)
2,500 : $0.33160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)200 V9A (Tc)5V, 10V280mOhm @ 4.5A, 10V2V @ 250µA21 nC @ 5 V±20V1080 pF @ 25 V-2.5W (Ta), 55W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-252AATO-252-3, DPAK (2 Leads + Tab), SC-63
MFG_DPAK(TO252-3)
STD8NF25
MOSFET N-CH 250V 8A DPAK
STMicroelectronics
5,844
In Stock
1 : $0.88000
Cut Tape (CT)
2,500 : $0.36217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)250 V8A (Tc)10V420mOhm @ 8A, 10V4V @ 250µA16 nC @ 10 V±20V500 pF @ 25 V-72W (Tc)-55°C ~ 175°C (TJ)--Surface MountDPAKTO-252-3, DPAK (2 Leads + Tab), SC-63
SOT-223-4
BSP317PH6327XTSA1
MOSFET P-CH 250V 430MA SOT223-4
Infineon Technologies
8,947
In Stock
1 : $0.92000
Cut Tape (CT)
1,000 : $0.39398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)250 V430mA (Ta)4.5V, 10V4Ohm @ 430mA, 10V2V @ 370µA15.1 nC @ 10 V±20V262 pF @ 25 V-1.8W (Ta)-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountPG-SOT223-4TO-261-4, TO-261AA
TO-252-3, DPak (2 Leads + Tab), SC-63
PJD18N20_L2_00001
200V N-CHANNEL ENHANCEMENT MODE
Panjit International Inc.
2,737
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.34974
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)200 V18A (Tc)10V160mOhm @ 9A, 10V3V @ 250µA24 nC @ 10 V±20V1017 pF @ 25 V-83W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-252TO-252-3, DPAK (2 Leads + Tab), SC-63
MFG_DPAK(TO252-3)
STD5N20LT4
MOSFET N-CH 200V 5A DPAK
STMicroelectronics
14,941
In Stock
1 : $1.07000
Cut Tape (CT)
2,500 : $0.44076
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)200 V5A (Tc)5V700mOhm @ 2.5A, 5V2.5V @ 50µA6 nC @ 5 V±20V242 pF @ 25 V-33W (Tc)-55°C ~ 150°C (TJ)--Surface MountDPAKTO-252-3, DPAK (2 Leads + Tab), SC-63
RB098BM-40FNSTL
RCD080N25TL
MOSFET N-CH 250V 8A CPT3
Rohm Semiconductor
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)250 V8A (Ta)10V300mOhm @ 4A, 10V5V @ 1mA25 nC @ 10 V±30V1440 pF @ 25 V-850mW (Ta), 20W (Tc)150°C (TJ)--Surface MountCPT3TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 15

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.