Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
145,655 In Stock | 1 : $0.14000 Cut Tape (CT) 3,000 : $0.04080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 190mA (Ta) | 4.5V, 10V | 6Ohm @ 190mA, 10V | 1.8V @ 13µA | 0.9 nC @ 10 V | ±20V | 20.9 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
5 In Stock | 1 : $5.12000 Cut Tape (CT) 1,800 : $2.50138 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 300A (Tc) | 6V, 10V | 1.2mOhm @ 100A, 10V | 3.8V @ 275µA | 231 nC @ 10 V | ±20V | 16250 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HSOG-8-1 | 8-PowerSMD, Gull Wing | |||
0 In Stock Check Lead Time | 1 : $8.41000 Cut Tape (CT) 2,000 : $3.26670 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 286A (Tc) | 10V | 1.9mOhm @ 25A, 10V | 3.6V @ 1mA | 232 nC @ 10 V | ±20V | 17140 pF @ 40 V | - | 340W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 |