Single FETs, MOSFETs

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-247-4 Top
G3R12MT12K
1200V 12M TO-247-4 G3R SIC MOSFE
GeneSiC Semiconductor
61
In Stock
1 : $62.01000
Tube
-
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
157A (Tc)
15V, 18V
13mOhm @ 100A, 18V
2.7V @ 50mA
288 nC @ 15 V
+22V, -10V
9335 pF @ 800 V
-
567W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-4
TO-247-4
G2R50MT33K
G2R50MT33K
3300V 50M TO-247-4 SIC MOSFET
GeneSiC Semiconductor
499
In Stock
1 : $295.67000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
3300 V
63A (Tc)
20V
50mOhm @ 40A, 20V
3.5V @ 10mA (Typ)
340 nC @ 20 V
+25V, -10V
7301 pF @ 1000 V
-
536W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-4
TO-247-4
TO-247-3
G3R45MT17D
SIC MOSFET N-CH 61A TO247-3
GeneSiC Semiconductor
241
In Stock
1 : $32.73000
Tube
Tariff may apply if shipping to the United States
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1700 V
61A (Tc)
15V
58mOhm @ 40A, 15V
2.7V @ 8mA
182 nC @ 15 V
±15V
4523 pF @ 1000 V
-
438W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TO-247-4
MSC015SMA070B4
TRANS SJT N-CH 700V 140A TO247-4
Microchip Technology
64
In Stock
1 : $36.84000
Tube
-
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
700 V
140A (Tc)
20V
19mOhm @ 40A, 20V
2.4V @ 4mA
215 nC @ 20 V
+23V, -10V
4500 pF @ 700 V
-
455W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-4
TO-247-4
GA100JT12-227
G3R20MT17N
SIC MOSFET N-CH 100A SOT227
GeneSiC Semiconductor
14
In Stock
1 : $135.46000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1700 V
100A (Tc)
15V
26mOhm @ 75A, 15V
2.7V @ 15mA
400 nC @ 15 V
±15V
10187 pF @ 1000 V
-
523W (Tc)
-55°C ~ 175°C (TJ)
-
-
Chassis Mount
SOT-227
SOT-227-4, miniBLOC
TO-263-8
G2R120MT33J
SIC MOSFET N-CH TO263-7
GeneSiC Semiconductor
0
In Stock
Check Lead Time
250 : $91.94124
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
3300 V
35A
20V
156mOhm @ 20A, 20V
-
145 nC @ 20 V
+25V, -10V
3706 pF @ 1000 V
-
-
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Showing
of 6

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.