Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,816 In Stock | 1 : $0.64000 Cut Tape (CT) 3,000 : $0.22608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Ta) | 1.5V, 4.5V | 67mOhm @ 2.9A, 4.5V | 1.2V @ 250µA | 10 nC @ 4.5 V | ±12V | 850 pF @ 10 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-88/SC70-6/SOT-363 | 6-TSSOP, SC-88, SOT-363 | |||
33,829 In Stock | 1 : $0.76000 Cut Tape (CT) 3,000 : $0.65170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 6 V | 2A (Ta) | 1.8V, 4.5V | 84mOhm @ 100mA, 4.5V | 1.2V @ 250µA | - | 6V | - | - | 270mW (Ta) | -40°C ~ 150°C (TJ) | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | ||
19,670 In Stock | 1 : $0.52000 Cut Tape (CT) 3,000 : $0.18553 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 2.5V, 4.5V | 150mOhm @ 1.5A, 4.5V | 1.3V @ 250µA | 4.5 nC @ 4.5 V | ±12V | - | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
16,664 In Stock | 1 : $0.67000 Cut Tape (CT) 3,000 : $0.25883 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 8 V | 1.6A (Tc) | 1.2V, 4.5V | 78mOhm @ 2A, 4.5V | 800mV @ 250µA | 16 nC @ 4.5 V | ±5V | 650 pF @ 4 V | - | 2.5W (Ta), 2.78W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
3,000 In Stock | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.18716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.4A (Ta) | - | 150mOhm @ 1.5A, 4.5V | 1.3V @ 250µA | 4.5 nC @ 4.5 V | ±12V | - | - | 568mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
213 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.24360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.7A (Tc) | 2.5V, 10V | 80mOhm @ 2A, 10V | 1.5V @ 250µA | 8.5 nC @ 4.5 V | ±12V | 470 pF @ 10 V | - | 1.5W (Ta), 2.78W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
0 In Stock Check Lead Time | 1 : $0.55000 Cut Tape (CT) 3,000 : $0.15513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 2.5V, 4.5V | 175mOhm @ 1.5A, 4.5V | 1.2V @ 8µA | 5.7 nC @ 4.5 V | ±12V | 228 pF @ 15 V | - | 560mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT363-PO | 6-VSSOP, SC-88, SOT-363 | |||
0 In Stock Check Lead Time | 1 : $0.67000 Cut Tape (CT) 3,000 : $0.25883 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta), 2.7A (Tc) | - | 90mOhm @ 2A, 4.5V | 1V @ 250µA | 13.5 nC @ 4.5 V | ±8V | 561 pF @ 10 V | - | 1.5W (Ta), 2.78W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 |