Single FETs, MOSFETs

Results: 4
Manufacturer
Alpha & Omega Semiconductor Inc.Nexperia USA Inc.onsemiToshiba Semiconductor and Storage
Series
-TrenchMOS™U-MOSVII-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V
Current - Continuous Drain (Id) @ 25°C
270mA (Ta)3A (Ta)7A (Ta)21A (Ta), 36A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V2.5V, 4V4.5V, 10V
Rds On (Max) @ Id, Vgs
7.8mOhm @ 20A, 10V19mOhm @ 4.5A, 4.5V71mOhm @ 3A, 4.5V1.5Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
900mV @ 250µA1V @ 1mA1.5V @ 100µA2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.3 nC @ 5 V2 nC @ 4 V18 nC @ 4.5 V70 nC @ 10 V
Vgs (Max)
±8V±12V±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
33 pF @ 5 V153 pF @ 10 V1150 pF @ 15 V2830 pF @ 15 V
Power Dissipation (Max)
330mW (Ta)1W (Ta)1.7W (Ta), 12.5W (Tc)5W (Ta), 48W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
8-DFN (5x6)DFN2020M-6SC-70-3 (SOT323)SOT-23F
Package / Case
6-UDFN Exposed Pad8-PowerSMD, Flat LeadsSC-70, SOT-323SOT-23-3 Flat Leads
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SC-70-3
NVS4001NT1G
MOSFET N-CH 30V 270MA SC70-3
onsemi
59,234
In Stock
69,000
Factory
1 : $0.38000
Cut Tape (CT)
3,000 : $0.08425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
270mA (Ta)
2.5V, 4V
1.5Ohm @ 10mA, 4V
1.5V @ 100µA
1.3 nC @ 5 V
±20V
33 pF @ 5 V
-
330mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70-3 (SOT323)
SC-70, SOT-323
25,460
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.09538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
3A (Ta)
1.5V, 4.5V
71mOhm @ 3A, 4.5V
1V @ 1mA
2 nC @ 4 V
±8V
153 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
8-DFN
AONS21357
MOSFET P-CH 30V 21A/36A 8DFN
Alpha & Omega Semiconductor Inc.
44,604
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.24755
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
21A (Ta), 36A (Tc)
4.5V, 10V
7.8mOhm @ 20A, 10V
2.3V @ 250µA
70 nC @ 10 V
±25V
2830 pF @ 15 V
-
5W (Ta), 48W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN (5x6)
8-PowerSMD, Flat Leads
6-DFN2020MD_View 2
PMPB16R5XNEX
PMPB16R5XNE - 30 V, N-CHANNEL TR
Nexperia USA Inc.
7,950
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.10237
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
7A (Ta)
1.5V, 4.5V
19mOhm @ 4.5A, 4.5V
900mV @ 250µA
18 nC @ 4.5 V
±12V
1150 pF @ 15 V
-
1.7W (Ta), 12.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN2020M-6
6-UDFN Exposed Pad
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.