Single FETs, MOSFETs

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMN60H080DS-7
MOSFET N-CH 600V 80MA SOT23-3
Diodes Incorporated
36,321
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.07242
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
80mA (Ta)
4.5V, 10V
100Ohm @ 60mA, 10V
3V @ 250µA
1.7 nC @ 10 V
±20V
25 pF @ 25 V
-
1.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
PG-SOT23
BSS127H6327XTSA2
MOSFET N-CH 600V 21MA SOT23-3
Infineon Technologies
38,081
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.08364
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
21mA (Ta)
4.5V, 10V
500Ohm @ 16mA, 10V
2.6V @ 8µA
1 nC @ 10 V
±20V
28 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS127S-7
MOSFET N-CH 600V 50MA SOT23
Diodes Incorporated
140,112
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.07854
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
50mA (Ta)
5V, 10V
160Ohm @ 16mA, 10V
4.5V @ 250µA
1.08 nC @ 10 V
±20V
21.8 pF @ 25 V
-
610mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.