Single FETs, MOSFETs

Results: 11
Manufacturer
ANBON SEMICONDUCTOR (INT'L) LIMITEDDiodes IncorporatedMDDMicro Commercial CoonsemiPanjit International Inc.Toshiba Semiconductor and Storage
Series
-SOT-23U-MOSVII-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
20 V40 V50 V60 V
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)220mA (Ta)220mA (Tj)300mA (Ta)310mA (Ta)400mA (Ta)500mA (Ta)800mA (Ta)1.8A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V1.8V, 8V2.75V, 5V4.5V, 10V10V
Rds On (Max) @ Id, Vgs
195mOhm @ 1A, 8V235mOhm @ 800mA, 4.5V900mOhm @ 300mA, 10V1.5Ohm @ 100mA, 10V3Ohm @ 500mA, 10V3.5Ohm @ 200mA, 5V3.5Ohm @ 220mA, 10V
Vgs(th) (Max) @ Id
1V @ 1mA1.2V @ 1mA1.5V @ 1mA1.5V @ 250µA1.6V @ 250µA2.1V @ 250µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.31 nC @ 10 V0.6 nC @ 4.5 V0.8 nC @ 5 V0.95 nC @ 10 V1 nC @ 4.5 V1.1 nC @ 4.2 V2.4 nC @ 10 V
Vgs (Max)
±8V±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
23.2 pF @ 25 V23.8 pF @ 10 V27 pF @ 25 V35 pF @ 25 V40 pF @ 10 V50 pF @ 10 V50 pF @ 25 V55 pF @ 10 V60 pF @ 25 V130 pF @ 10 V
Power Dissipation (Max)
150mW (Ta)300mW (Ta)320mW (Ta)350mW (Ta)350mW380mW (Ta)500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 150°C150°C (TJ)
Supplier Device Package
ES6SOT-23SOT-23-3SSM
Package / Case
SC-75, SOT-416SOT-563, SOT-666TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
BC817-16-TP
BSS138-TP
MOSFET N-CH 50V 220MA SOT23
Micro Commercial Co
38,654
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03514
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V220mA (Tj)4.5V, 10V3.5Ohm @ 220mA, 10V1.5V @ 1mA-±20V60 pF @ 25 V-350mW-55°C ~ 150°C (TJ)Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS138-7-F
MOSFET N-CH 50V 200MA SOT23-3
Diodes Incorporated
41,296
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03527
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V200mA (Ta)10V3.5Ohm @ 220mA, 10V1.5V @ 250µA-±20V50 pF @ 10 V-300mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS138K-13
MOSFET N-CH 50V 310MA SOT23
Diodes Incorporated
410,655
In Stock
1 : $0.31000
Cut Tape (CT)
10,000 : $0.04052
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V310mA (Ta)10V3.5Ohm @ 220mA, 10V1.5V @ 250µA0.95 nC @ 10 V±20V23.2 pF @ 25 V-380mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS138
MOSFET N-CH 50V 220MA SOT23-3
onsemi
170,245
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.05960
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V220mA (Ta)4.5V, 10V3Ohm @ 500mA, 10V1.6V @ 250µA2.4 nC @ 10 V±20V27 pF @ 25 V-350mW (Ta)150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
4,900,662
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.06449
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V800mA (Ta)1.5V, 4.5V235mOhm @ 800mA, 4.5V1V @ 1mA1 nC @ 4.5 V±8V55 pF @ 10 V-150mW (Ta)150°C (TJ)Surface MountSSMSC-75, SOT-416
372,197
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02761
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V400mA (Ta)4.5V, 10V1.5Ohm @ 100mA, 10V2.1V @ 250µA0.6 nC @ 4.5 V±20V40 pF @ 10 V-320mW (Ta)150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
54,559
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03614
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V300mA (Ta)4.5V, 10V3Ohm @ 500mA, 10V2.5V @ 250µA0.8 nC @ 5 V±20V35 pF @ 25 V-350mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
25,222
In Stock
1 : $0.35000
Cut Tape (CT)
4,000 : $0.09484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V1.8A (Ta)1.8V, 8V195mOhm @ 1A, 8V1.2V @ 1mA1.1 nC @ 4.2 V±12V130 pF @ 10 V-500mW (Ta)150°C (TJ)Surface MountES6SOT-563, SOT-666
BSS84
2N7002K
MOSFET SOT-23 N Channel 60V
MDD
786,000
Marketplace
12,000 : $0.05750
Tape & Reel (TR)
Tape & Reel (TR)
ActiveN-ChannelMOSFET (Metal Oxide)60 V500mA (Ta)4.5V, 10V900mOhm @ 300mA, 10V2.5V @ 250µA0.31 nC @ 10 V±20V23.8 pF @ 10 V-500mW (Ta)-55°C ~ 150°CSurface MountSOT-23TO-236-3, SC-59, SOT-23-3
BSS138
BSS138
N-CHANNEL ENHANCEMENT MODE MOSFE
ANBON SEMICONDUCTOR (INT'L) LIMITED
166,580
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02786
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V220mA (Ta)4.5V, 10V3Ohm @ 500mA, 10V1.6V @ 250µA-±20V27 pF @ 25 V-350mW (Ta)150°C (TJ)Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS138L
MOSFET N-CH 50V 200MA SOT23-3
onsemi
0
In Stock
Check Lead Time
1 : $0.35000
Cut Tape (CT)
3,000 : $0.05893
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V200mA (Ta)2.75V, 5V3.5Ohm @ 200mA, 5V1.5V @ 1mA2.4 nC @ 10 V±20V50 pF @ 25 V-350mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
Showing
of 11

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.