Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,334 In Stock | 1 : $9.68000 Cut Tape (CT) 2,000 : $4.58938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 44A (Tc) | 10V | 50mOhm @ 15.9A, 10V | 4V @ 800µA | 68 nC @ 10 V | ±20V | 2670 pF @ 400 V | - | 245W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
912 In Stock | 1 : $10.47000 Cut Tape (CT) 1,000 : $5.08631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 46A (Tc) | 10V | 45mOhm @ 24.9A, 10V | 4V @ 1.25mA | 93 nC @ 10 V | ±20V | 4340 pF @ 400 V | - | 227W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,688 In Stock 2,000 Factory | 1 : $12.71000 Cut Tape (CT) 2,000 : $6.29675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 73A (Tc) | 15V, 18V | 50mOhm @ 25A, 18V | 4.3V @ 8mA | 105 nC @ 18 V | +22.6V, -8V | 1870 pF @ 325 V | - | 348W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-HPSOF | 8-PowerSFN | ||
123 In Stock | 1 : $10.39000 Cut Tape (CT) 1,800 : $4.69488 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 55A (Tc) | 10V | 65mOhm @ 27.5A, 10V | 4.75V @ 250µA | 80 nC @ 10 V | ±25V | 3528 pF @ 100 V | - | 240W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TOLL (HV) | 8-PowerSFN | ||
1,806 In Stock | 1 : $10.63000 Cut Tape (CT) 2,000 : $4.98625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 48A (Tc) | 10V | 49mOhm @ 17A, 10V | 5V @ 250µA | 98 nC @ 10 V | ±30V | 4013 pF @ 100 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK®10 x 12 | 8-PowerBSFN | |||
728 In Stock | 1 : $8.96000 Cut Tape (CT) 1,800 : $3.43750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 33A (Tc) | 10V | 59mOhm @ 23.75A, 10V | 4.75V @ 250µA | 72.5 nC @ 10 V | ±25V | 3400 pF @ 100 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TOLL (HV) | 8-PowerSFN | |||
0 In Stock Check Lead Time | 1 : $6.32000 Cut Tape (CT) 2,000 : $2.61250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 40A (Ta) | 10V | 55mOhm @ 15A, 10V | 4V @ 1.69mA | 65 nC @ 10 V | ±30V | 3680 pF @ 300 V | - | 270W (Tc) | 150°C | - | - | Surface Mount | TOLL | 8-PowerSFN | ||
0 In Stock | 1 : $9.56000 Cut Tape (CT) 2,000 : $4.30900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 40A (Tc) | 10V | 82mOhm @ 20A, 10V | 5V @ 1mA | 79 nC @ 10 V | ±30V | 3330 pF @ 400 V | - | 313W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-HPSOF | 8-PowerSFN |