Single FETs, MOSFETs

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TL431BFDT-QR
PMV88ENER
PMV88ENE/SOT23/TO-236AB
Nexperia USA Inc.
3,648
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.11028
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2.2A (Ta)
4.5V, 10V
117mOhm @ 2.2A, 10V
2.7V @ 250µA
6 nC @ 10 V
±20V
196 pF @ 30 V
-
615mW (Ta), 7.5W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
TO-220AB PKG
IRF9Z34NPBF
MOSFET P-CH 55V 19A TO220AB
Infineon Technologies
67,009
In Stock
1 : $1.18000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
55 V
19A (Tc)
10V
100mOhm @ 10A, 10V
4V @ 250µA
35 nC @ 10 V
±20V
620 pF @ 25 V
-
68W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.