Single FETs, MOSFETs

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SI2333DS-T1-GE3
2N7002K-T1-GE3
MOSFET N-CH 60V 300MA TO236
Vishay Siliconix
443,303
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.07500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300mA (Ta)
4.5V, 10V
2Ohm @ 500mA, 10V
2.5V @ 250µA
0.6 nC @ 4.5 V
±20V
30 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
SI2304DDS-T1-GE3
MOSFET N-CH 30V 3.3A/3.6A SOT23
Vishay Siliconix
27,041
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.09792
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
3.3A (Ta), 3.6A (Tc)
4.5V, 10V
60mOhm @ 3.2A, 10V
2.2V @ 250µA
6.7 nC @ 10 V
±20V
235 pF @ 15 V
-
1.1W (Ta), 1.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.