Schottky TO-277, 3-PowerDFN Single Diodes

Results: 17
Manufacturer
Comchip TechnologyDiotec SemiconductorLittelfuse Inc.Nexperia USA Inc.onsemiPanjit International Inc.Vishay General Semiconductor - Diodes Division
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
50 V60 V80 V100 V120 V
Current - Average Rectified (Io)
20A30A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 20 A630 mV @ 20 A640 mV @ 20 A650 mV @ 20 A660 mV @ 20 A700 mV @ 20 A770 mV @ 30 A790 mV @ 20 A840 mV @ 20 A850 mV @ 20 A
Current - Reverse Leakage @ Vr
10 µA @ 100 V35 µA @ 120 V80 µA @ 100 V100 µA @ 100 V150 µA @ 60 V250 µA @ 120 V250 µA @ 60 V300 µA @ 80 V320 µA @ 50 V600 µA @ 60 V4 mA @ 50 V
Capacitance @ Vr, F
1200pF @ 4V, 1MHz1600pF @ 1V, 1MHz3400pF @ 4V, 1MHz-
Grade
-Automotive
Qualification
-AEC-Q101
Supplier Device Package
CFP15BTO-277TO-277-3TO-277A (SMPC)TO-277B
Operating Temperature - Junction
-55°C ~ 150°C-50°C ~ 150°C-40°C ~ 150°C175°C
Stocking Options
Environmental Options
Media
Marketplace Product
17Results
Applied FiltersRemove All

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TO-277B
DST2080S
DIODE SCHOTTKY 80V 20A TO277B
Littelfuse Inc.
36,111
In Stock
1 : $1.48000
Cut Tape (CT)
5,000 : $0.58225
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky80 V20A700 mV @ 20 AFast Recovery =< 500ns, > 200mA (Io)-300 µA @ 80 V---Surface MountTO-277, 3-PowerDFNTO-277B-55°C ~ 150°C
261
SVT20100UB_R2_00001
DIODE SCHOTTKY 100V 20A TO277B
Panjit International Inc.
23,419
In Stock
1 : $0.64000
Cut Tape (CT)
5,000 : $0.34200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V20A660 mV @ 20 AFast Recovery =< 500ns, > 200mA (Io)-80 µA @ 100 V---Surface MountTO-277, 3-PowerDFNTO-277B-55°C ~ 150°C
SOT-1289
PMEG100T200ELPEZ
DIODE SCHOTTKY 100V 20A CFP15B
Nexperia USA Inc.
1,688
In Stock
1 : $1.11000
Cut Tape (CT)
5,000 : $0.40598
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V20A840 mV @ 20 AFast Recovery =< 500ns, > 200mA (Io)55 ns10 µA @ 100 V1600pF @ 1V, 1MHz--Surface MountTO-277, 3-PowerDFNCFP15B175°C
TO-277B
DST2050S
DIODE SCHOTTKY 50V 20A TO277B
Littelfuse Inc.
17,190
In Stock
1 : $1.39000
Cut Tape (CT)
5,000 : $0.54591
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky50 V20A650 mV @ 20 AFast Recovery =< 500ns, > 200mA (Io)-4 mA @ 50 V---Surface MountTO-277, 3-PowerDFNTO-277B-55°C ~ 150°C
TO-277-3
FSV2050V
DIODE SCHOTTKY 50V 20A TO277-3
onsemi
13,943
In Stock
1 : $1.44000
Cut Tape (CT)
5,000 : $0.56879
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky50 V20A550 mV @ 20 AFast Recovery =< 500ns, > 200mA (Io)-320 µA @ 50 V---Surface MountTO-277, 3-PowerDFNTO-277-3-55°C ~ 150°C
261
SVT20120UB_R2_00001
DIODE SCHOTTKY 120V 20A TO277B
Panjit International Inc.
4,927
In Stock
1 : $0.91000
Cut Tape (CT)
5,000 : $0.31866
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky120 V20A790 mV @ 20 AFast Recovery =< 500ns, > 200mA (Io)-35 µA @ 120 V---Surface MountTO-277, 3-PowerDFNTO-277B-55°C ~ 150°C
6,460
In Stock
1 : $0.87000
Cut Tape (CT)
6,500 : $0.34138
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V20A640 mV @ 20 AFast Recovery =< 500ns, > 200mA (Io)-600 µA @ 60 V3400pF @ 4V, 1MHz--Surface MountTO-277, 3-PowerDFNTO-277A (SMPC)-40°C ~ 150°C
2,734
In Stock
1 : $0.87000
Cut Tape (CT)
1,500 : $0.38077
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V20A640 mV @ 20 AFast Recovery =< 500ns, > 200mA (Io)-600 µA @ 60 V3400pF @ 4V, 1MHz--Surface MountTO-277, 3-PowerDFNTO-277A (SMPC)-40°C ~ 150°C
6,480
In Stock
1 : $1.07000
Cut Tape (CT)
6,500 : $0.42016
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V20A640 mV @ 20 AFast Recovery =< 500ns, > 200mA (Io)-600 µA @ 60 V3400pF @ 4V, 1MHzAutomotiveAEC-Q101Surface MountTO-277, 3-PowerDFNTO-277A (SMPC)-40°C ~ 150°C
2,810
In Stock
1 : $1.07000
Cut Tape (CT)
1,500 : $0.46864
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V20A640 mV @ 20 AFast Recovery =< 500ns, > 200mA (Io)-600 µA @ 60 V3400pF @ 4V, 1MHzAutomotiveAEC-Q101Surface MountTO-277, 3-PowerDFNTO-277A (SMPC)-40°C ~ 150°C
DIODE SCHOTTKY 100V 30A TO-277B
CDBHA30100LR-HF
DIODE SCHOTTKY 100V 30A TO-277B
Comchip Technology
4,209
In Stock
1 : $1.96000
Cut Tape (CT)
5,000 : $0.85066
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V30A770 mV @ 30 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 100 V1200pF @ 4V, 1MHz--Surface MountTO-277, 3-PowerDFNTO-277B-55°C ~ 150°C
261
SVT2060LB_R2_00001
DIODE SCHOTTKY 60V 20A TO277B
Panjit International Inc.
304
In Stock
1 : $0.85000
Cut Tape (CT)
5,000 : $0.30433
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V20A550 mV @ 20 AFast Recovery =< 500ns, > 200mA (Io)-250 µA @ 60 V---Surface MountTO-277, 3-PowerDFNTO-277B-55°C ~ 150°C
261
SVT20100U_R1_00001
DIODE SCHOTTKY 100V 20A TO277
Panjit International Inc.
0
In Stock
Check Lead Time
58,500 : $0.16400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V20A660 mV @ 20 AFast Recovery =< 500ns, > 200mA (Io)-80 µA @ 100 V---Surface MountTO-277, 3-PowerDFNTO-277-55°C ~ 150°C
PPH810
PPL2060
DIODE SCHOTTKY 60V 20A TO277B
Diotec Semiconductor
0
In Stock
Check Lead Time
5,000 : $0.20971
Bulk
-
Bulk
ActiveSchottky60 V20A630 mV @ 20 AFast Recovery =< 500ns, > 200mA (Io)-150 µA @ 60 V---Surface MountTO-277, 3-PowerDFNTO-277B-50°C ~ 150°C
261
SVT2060L_R1_00001
DIODE SCHOTTKY 60V 20A TO277
Panjit International Inc.
0
In Stock
Check Lead Time
58,500 : $0.27900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V20A550 mV @ 20 AFast Recovery =< 500ns, > 200mA (Io)-250 µA @ 60 V---Surface MountTO-277, 3-PowerDFNTO-277-55°C ~ 150°C
261
SVT20120U_R1_00001
DIODE SCHOTTKY 120V 20A TO277
Panjit International Inc.
0
In Stock
Check Lead Time
58,500 : $0.34200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky120 V20A790 mV @ 20 AFast Recovery =< 500ns, > 200mA (Io)-35 µA @ 120 V---Surface MountTO-277, 3-PowerDFNTO-277-55°C ~ 150°C
DIODE SCHOTTKY 120V 20A TO277B
CDBHA20120-HF
DIODE SCHOTTKY 120V 20A TO277B
Comchip Technology
0
In Stock
Check Lead Time
4,000 : $0.62039
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveSchottky120 V20A850 mV @ 20 AFast Recovery =< 500ns, > 200mA (Io)-250 µA @ 120 V---Surface MountTO-277, 3-PowerDFNTO-277B-55°C ~ 150°C
Showing
of 17

Schottky TO-277, 3-PowerDFN Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.