Single Diodes

Results: 18
Series
-*
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - DC Reverse (Vr) (Max)
75 V80 V100 V
Current - Average Rectified (Io)
125mA150mA250mA300mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA1 V @ 50 mA1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 80 V1 µA @ 100 V1 µA @ 75 V5 µA @ 75 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz2pF @ 0V, 1MHz4pF @ 0V, 1MHz
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AH, DO-35, AxialSC-76, SOD-323SC-79, SOD-523SC-90, SOD-323FSOD-123
Supplier Device Package
DO-35SOD-123SOD-323SOD-323FSOD-523
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
18Results
Applied FiltersRemove All

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123
1N4148W-7-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
582,104
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.02911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V300mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns1 µA @ 100 V2pF @ 0V, 1MHz--Surface MountSOD-123SOD-123-55°C ~ 150°C
SOD 123
1N4148W-13-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
365,397
In Stock
3,010,000
Factory
1 : $0.18000
Cut Tape (CT)
10,000 : $0.02545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V300mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns1 µA @ 100 V2pF @ 0V, 1MHz--Surface MountSOD-123SOD-123-55°C ~ 150°C
SOD-323
1N4148WS-7-F
DIODE GEN PURP 75V 150MA SOD323
Diodes Incorporated
319,499
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03037
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V150mA1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns1 µA @ 75 V2pF @ 0V, 1MHz--Surface MountSC-76, SOD-323SOD-323-65°C ~ 150°C
SOD-523
1N4148WT-7
DIODE GEN PURP 80V 125MA SOD523
Diodes Incorporated
196,685
In Stock
654,000
Factory
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03527
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V125mA1 V @ 50 mASmall Signal =< 200mA (Io), Any Speed4 ns1 µA @ 75 V2pF @ 0V, 1MHz--Surface MountSC-79, SOD-523SOD-523-65°C ~ 150°C
SC-90_SOD323F
1N4148WSF-7
DIODE GP 100V 250MA SOD323F
Diodes Incorporated
586,678
In Stock
4,398,000
Factory
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03087
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V250mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V1.5pF @ 0V, 1MHz--Surface MountSC-90, SOD-323FSOD-323F-65°C ~ 150°C
SOD 123
1N4148WQ-7-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
105,071
In Stock
20,205,000
Factory
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03489
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V300mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns1 µA @ 100 V2pF @ 0V, 1MHzAutomotiveAEC-Q101Surface MountSOD-123SOD-123-55°C ~ 150°C
SOD-323
1N4148WSQ-7-F
DIODE GEN PURP 75V 150MA SOD323
Diodes Incorporated
2,050
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V150mA1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns1 µA @ 75 V2pF @ 0V, 1MHzAutomotiveAEC-Q101Surface MountSC-76, SOD-323SOD-323-65°C ~ 150°C
SOD-323
1N4148WS-13-F
DIODE GEN PURP 75V 150MA SOD323
Diodes Incorporated
29,085
In Stock
990,000
Factory
1 : $0.21000
Cut Tape (CT)
10,000 : $0.02969
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V150mA1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns1 µA @ 75 V2pF @ 0V, 1MHz--Surface MountSC-76, SOD-323SOD-323150°C (Max)
SOD-523
1N4148WTQ-7
DIODE GEN PURP 80V 125MA SOD523
Diodes Incorporated
51,097
In Stock
3,972,000
Factory
1 : $0.22000
Cut Tape (CT)
3,000 : $0.03750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V125mA1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns1 µA @ 75 V2pF @ 0V, 1MHzAutomotiveAEC-Q101Surface MountSC-79, SOD-523SOD-523-65°C ~ 150°C
SOD 123
1N4148WQ-13-F
DIODE GP 100V 300MA SOD123 10K
Diodes Incorporated
10,000
In Stock
1,320,000
Factory
10,000 : $0.02799
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveStandard100 V300mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns1 µA @ 75 V2pF @ 0V, 1MHzAutomotiveAEC-Q101Surface MountSOD-123SOD-123-55°C ~ 150°C
31-DO-35
1N4148-T
DIODE GEN PURP 75V 150MA DO35
Diodes Incorporated
12,342
In Stock
1 : $0.11000
Cut Tape (CT)
10,000 : $0.01515
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteStandard75 V150mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHz--Through HoleDO-204AH, DO-35, AxialDO-35-65°C ~ 175°C
SOD-323
1N4148WSQ-13-F
DIODE GP 75V 150MA SOD323 T&R
Diodes Incorporated
0
In Stock
7,400,000
Factory
Check Lead Time
10,000 : $0.02868
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveStandard75 V150mA1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns1 µA @ 75 V2pF @ 0V, 1MHzAutomotiveAEC-Q101Surface MountSC-76, SOD-323SOD-323-65°C ~ 150°C
SOD 123
1N4148W-7
SMALL SIGNAL DIODE SOD123F 100V
Diodes Incorporated
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteStandard100 V150mA1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns1 µA @ 75 V2pF @ 0V, 1MHz--Surface MountSOD-123SOD-123-65°C ~ 150°C
SOD-323
1N4148WS-7
SMALL SIGNAL DIODE SOD323F 100V
Diodes Incorporated
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteStandard75 V150mA1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns1 µA @ 75 V2pF @ 0V, 1MHz--Surface MountSC-76, SOD-323SOD-323-65°C ~ 150°C
DIODE GEN PURP 80V 125MA SOD523
1N4148WT-7-G
DIODE GEN PURP 80V 125MA SOD523
Diodes Incorporated
0
In Stock
Obsolete
*
Tape & Reel (TR)
Obsolete--------------
SOD-323
1N4148WS-7-G
DIODE GEN PURP 75V 150MA SOD323
Diodes Incorporated
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteStandard75 V150mA1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns1 µA @ 75 V2pF @ 0V, 1MHz--Surface MountSC-76, SOD-323SOD-323-65°C ~ 150°C
SOD-323
1N4148WS-13-G
DIODE GEN PURP 75V 150MA SOD323
Diodes Incorporated
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteStandard75 V150mA1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns1 µA @ 75 V2pF @ 0V, 1MHz--Surface MountSC-76, SOD-323SOD-323-65°C ~ 150°C
DIODE GEN PURP 100V 300MA SOD123
1N4148W-7-F-79
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete--------------
Showing
of 18

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.