Single Diodes
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,587 In Stock | 1 : $0.54000 Cut Tape (CT) 2,500 : $0.10908 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 790 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | - | Automotive | Surface Mount | DO-214AA, SMB | SMB | -40°C ~ 175°C | |||
25,528 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.06363 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 500 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 40 µA @ 40 V | - | Automotive | Surface Mount | SOD-123 | SOD-123 | -40°C ~ 150°C | |||
69,128 In Stock | 1 : $0.22000 Cut Tape (CT) 3,000 : $0.04242 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 300mA | 900 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 1 µA @ 30 V | 10pF @ 1V, 1MHz | Automotive | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | -40°C ~ 150°C | |||
13,476 In Stock | 1 : $0.23000 Cut Tape (CT) 5,000 : $0.09999 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 4 µA @ 100 V | - | Automotive | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -40°C ~ 175°C | |||
16,668 In Stock | 1 : $0.25000 Cut Tape (CT) 3,000 : $0.04747 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 300mA | 900 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 1 µA @ 30 V | 10pF @ 1V, 1MHz | Automotive | Surface Mount | SC-70, SOT-323 | SOT-323 | -40°C ~ 150°C | |||
12,022 In Stock | 1 : $0.33000 Cut Tape (CT) 5,000 : $0.07272 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 35 µA @ 40 V | - | Automotive | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -40°C ~ 150°C | |||
18,471 In Stock | 1 : $0.37000 Cut Tape (CT) 5,000 : $0.08080 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 970 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 20 ns | 1 µA @ 200 V | - | Automotive | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -40°C ~ 175°C | |||
105,194 In Stock | 1 : $0.42000 Cut Tape (CT) 5,000 : $0.09494 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 790 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | - | Automotive | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -40°C ~ 175°C | |||
14,106 In Stock | 1 : $0.42000 Cut Tape (CT) 5,000 : $0.09797 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 1A | 820 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 150 V | - | Automotive | Surface Mount | DO-214AC, SMA | SMA | 175°C (Max) | |||
13,675 In Stock | 1 : $0.46000 Cut Tape (CT) 5,000 : $0.11514 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 600 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | - | Automotive | Surface Mount | DO-214AC, SMA | SMA | -40°C ~ 150°C | |||
5,535 In Stock | 1 : $0.49000 Cut Tape (CT) 2,500 : $0.11817 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 4A | 1.05 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 3 µA @ 200 V | - | Automotive | Surface Mount | DO-214AA, SMB | SMB | -40°C ~ 175°C | |||
6,090 In Stock | 1 : $0.84000 Cut Tape (CT) 2,500 : $0.25856 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 520 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 220 µA @ 60 V | - | Automotive | Surface Mount | DO-214AB, SMC | SMC | -40°C ~ 150°C | |||
4,280 In Stock | 1 : $0.32000 Cut Tape (CT) 2,500 : $0.14948 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 3A | 820 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 µA @ 150 V | - | Automotive | Surface Mount | DO-214AA, SMB | SMB | -40°C ~ 175°C | |||
7,044 In Stock | 1 : $0.58000 Cut Tape (CT) 2,500 : $0.14355 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 2A | 1 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 3 µA @ 200 V | - | Automotive | Surface Mount | DO-214AA, SMB | SMB | 175°C (Max) | |||
3,809 In Stock | 1 : $0.59000 Cut Tape (CT) 2,500 : $0.13534 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | - | Automotive | Surface Mount | DO-214AB, SMC | SMC | -40°C ~ 150°C | |||
4,905 In Stock | 1 : $0.70000 Cut Tape (CT) 2,500 : $0.17170 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 4A | 1.05 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 3 µA @ 200 V | - | Automotive | Surface Mount | DO-214AB, SMC | SMC | -40°C ~ 175°C | |||
1,195 In Stock | 1 : $5.95000 Tube | - | Tube | Active | Standard | 1000 V | 60A | 2 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 115 ns | 20 µA @ 1000 V | - | Automotive | Through Hole | DO-247-2 (Straight Leads) | DO-247 | -40°C ~ 175°C | |||
6,385 In Stock | 1 : $0.22000 Cut Tape (CT) 2,500 : $0.08484 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 4 µA @ 100 V | - | Automotive | Surface Mount | DO-214AA, SMB | SMB | -40°C ~ 175°C | |||
1,941 In Stock | 1 : $0.32000 Cut Tape (CT) 5,000 : $0.07474 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 650 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 12 µA @ 40 V | - | Automotive | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -40°C ~ 150°C | |||
3,835 In Stock | 1 : $0.42000 Cut Tape (CT) 2,500 : $0.09090 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 35 µA @ 40 V | - | Automotive | Surface Mount | DO-214AA, SMB | SMB | -40°C ~ 150°C | |||
3,963 In Stock | 1 : $0.70000 Cut Tape (CT) 2,500 : $0.15049 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 700 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 55 µA @ 60 V | - | Automotive | Surface Mount | DO-214AB, SMC | SMC | -40°C ~ 150°C | |||
0 In Stock Check Lead Time | 10,000 : $0.09202 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Active | Schottky | 40 V | 1A | 650 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 12 µA @ 40 V | - | Automotive | Surface Mount | DO-214AA, SMB | SMB | -40°C ~ 150°C |