Single Diodes

Results: 25
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V60 V100 V150 V200 V400 V600 V1000 V
Current - Average Rectified (Io)
3A5A6A8A10A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 3 A550 mV @ 5 A550 mV @ 8 A650 mV @ 10 A700 mV @ 3 A700 mV @ 5 A700 mV @ 8 A850 mV @ 10 A850 mV @ 3 A850 mV @ 5 A950 mV @ 3 A1 V @ 3 A1 V @ 5 A1.1 V @ 10 A
Reverse Recovery Time (trr)
35 ns500 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V5 µA @ 200 V5 µA @ 400 V5 µA @ 600 V10 µA @ 200 V10 µA @ 400 V10 µA @ 600 V300 µA @ 100 V300 µA @ 200 V500 µA @ 40 V500 µA @ 60 V1 mA @ 100 V1 mA @ 150 V1 mA @ 200 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz50pF @ 4V, 1MHz60pF @ 4V, 1MHz100pF @ 4V, 1MHz350pF @ 4V, 1MHz400pF @ 4V, 1MHz450pF @ 4V, 1MHz500pF @ 4V, 1MHz600pF @ 4V, 1MHz900pF @ 4V, 1MHz-
Package / Case
DO-214AB, SMCSOD-214AB, SMC
Supplier Device Package
DO-214AB (SMC)SMC
Stocking Options
Environmental Options
Media
Marketplace Product
25Results
Applied FiltersRemove All

Showing
of 25
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
ES3JC
ES3JC
DIODE GEN PURP 600V 3A DO214AB
MDD
54,000
Marketplace
3,000 : $0.21550
Tape & Reel (TR)
Tape & Reel (TR)
ActiveStandard600 V3A1.68 V @ 3 AFast Recovery =< 500ns, > 200mA (Io)35 ns5 µA @ 600 V-Surface MountDO-214AB, SMCDO-214AB (SMC)-55°C ~ 150°C
ES5GC
ES5GC
DIODE GEN PURP 400V 5A DO214AB
MDD
3,000,000
Marketplace
3,000 : $0.26850
Tape & Reel (TR)
Tape & Reel (TR)
ActiveStandard400 V5A1.25 V @ 5 AFast Recovery =< 500ns, > 200mA (Io)35 ns10 µA @ 400 V-Surface MountDO-214AB, SMCDO-214AB (SMC)-55°C ~ 150°C
SS36C
SK86C
DIODE SCHOTTKY 60V 8A
MDD
42,000
Marketplace
3,000 : $0.58550
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSchottky60 V8A700 mV @ 8 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 60 V600pF @ 4V, 1MHzSurface Mount---
SS36C
SK106C
DIODE SCHOTTKY 60V 10A
MDD
9,000
Marketplace
3,000 : $0.58550
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSchottky60 V10A650 mV @ 10 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 60 V500pF @ 4V, 1MHzSurface Mount---
smc
S3MC
DIODE GEN PURP 1KV 3A SMC
MDD
528,000
Marketplace
6,000 : $0.14850
Tape & Reel (TR)
Tape & Reel (TR)
ActiveStandard1000 V3A1 V @ 3 A---40pF @ 4V, 1MHzSurface MountSOD-214AB, SMCSMC-55°C ~ 150°C
smc
S3JC
DIODE GEN PURP 600V 3A SMC
MDD
3,000,000
Marketplace
6,000 : $0.15850
Tape & Reel (TR)
Tape & Reel (TR)
ActiveStandard600 V3A1 V @ 3 A---40pF @ 4V, 1MHzSurface MountSOD-214AB, SMCSMC-55°C ~ 150°C
RS3MC
RS3MC
DIODE GEN PURP 1KV 3A SMC
MDD
3,000,000
Marketplace
6,000 : $0.18850
Tape & Reel (TR)
Tape & Reel (TR)
ActiveStandard1000 V3A1.3 V @ 3 AFast Recovery =< 500ns, > 200mA (Io)500 ns5 µA @ 1000 V60pF @ 4V, 1MHzSurface MountDO-214AB, SMCSMC-55°C ~ 150°C
smc
S5MC
DIODE GEN PURP 1KV 5A SMC
MDD
108,000
Marketplace
3,000 : $0.21850
Tape & Reel (TR)
Tape & Reel (TR)
ActiveStandard1000 V5A1 V @ 5 A---50pF @ 4V, 1MHzSurface MountSOD-214AB, SMCSMC-55°C ~ 150°C
SS36C
SS36C
DIODE SCHOTTKY 60V 3A
MDD
213,000
Marketplace
3,000 : $0.22850
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSchottky60 V3A700 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 60 V450pF @ 4V, 1MHzSurface Mount---
SS36C
SS34C
DIODE SCHOTTKY 40V 3A
MDD
207,000
Marketplace
3,000 : $0.22850
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSchottky40 V3A550 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V450pF @ 4V, 1MHzSurface Mount---
SS36C
SS310C
DIODE SCHOTTKY 100V 3A
MDD
30,000
Marketplace
3,000 : $0.22850
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSchottky100 V3A850 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-300 µA @ 100 V350pF @ 4V, 1MHzSurface Mount---
smc
S6MC
DIODE GEN PURP 1KV 6A SMC
MDD
138,000
Marketplace
3,000 : $0.25850
Tape & Reel (TR)
Tape & Reel (TR)
ActiveStandard1000 V6A1.15 V @ 6 A---100pF @ 4V, 1MHzSurface MountSOD-214AB, SMCSMC-55°C ~ 150°C
ES5DC
ES5DC
DIODE GEN PURP 200V 5A DO214AB
MDD
3,000,000
Marketplace
3,000 : $0.26850
Tape & Reel (TR)
Tape & Reel (TR)
ActiveStandard200 V5A1 V @ 5 AFast Recovery =< 500ns, > 200mA (Io)35 ns10 µA @ 200 V-Surface MountDO-214AB, SMCDO-214AB (SMC)-55°C ~ 150°C
ES5JC
ES5JC
DIODE GEN PURP 600V 5A DO214AB
MDD
3,000,000
Marketplace
3,000 : $0.26850
Tape & Reel (TR)
Tape & Reel (TR)
ActiveStandard600 V5A1.68 V @ 5 AFast Recovery =< 500ns, > 200mA (Io)35 ns10 µA @ 600 V-Surface MountDO-214AB, SMCDO-214AB (SMC)-55°C ~ 150°C
ES3GC
ES3GC
DIODE GEN PURP 400V 3A DO214AB
MDD
3,000,000
Marketplace
3,000 : $0.26850
Tape & Reel (TR)
Tape & Reel (TR)
ActiveStandard400 V3A1.25 V @ 3 AFast Recovery =< 500ns, > 200mA (Io)35 ns5 µA @ 400 V-Surface MountDO-214AB, SMCDO-214AB (SMC)-55°C ~ 150°C
SS36C
SS56C
DIODE SCHOTTKY 60V 5A
MDD
246,000
Marketplace
3,000 : $0.27850
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSchottky60 V5A700 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 60 V400pF @ 4V, 1MHzSurface Mount---
SS36C
SS54C
DIODE SCHOTTKY 40V 5A
MDD
204,000
Marketplace
3,000 : $0.27850
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSchottky40 V5A550 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 40 V600pF @ 4V, 1MHzSurface Mount---
ES3DC
ES3DC
DIODE GEN PURP 200V 3A DO214AB
MDD
57,000
Marketplace
3,000 : $0.27850
Tape & Reel (TR)
Tape & Reel (TR)
ActiveStandard200 V3A1 V @ 3 AFast Recovery =< 500ns, > 200mA (Io)35 ns5 µA @ 200 V-Surface MountDO-214AB, SMCDO-214AB (SMC)-55°C ~ 150°C
smc
S10MC
DIODE GEN PURP 1KV 10A SMC
MDD
327,000
Marketplace
3,000 : $0.28850
Tape & Reel (TR)
Tape & Reel (TR)
ActiveStandard1000 V10A1.1 V @ 10 A---100pF @ 4V, 1MHzSurface MountSOD-214AB, SMCSMC-55°C ~ 150°C
SS36C
SS320C
DIODE SCHOTTKY 200V 3A
MDD
3,000,000
Marketplace
3,000 : $0.31550
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSchottky200 V3A950 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-300 µA @ 200 V350pF @ 4V, 1MHzSurface Mount---
SS36C
SS5150C
DIODE SCHOTTKY 150V 5A
MDD
3,000,000
Marketplace
3,000 : $0.38850
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSchottky150 V5A850 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 150 V400pF @ 4V, 1MHzSurface Mount---
SS36C
SS510C
DIODE SCHOTTKY 100V 5A
MDD
147,000
Marketplace
3,000 : $0.38850
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSchottky100 V5A850 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 100 V400pF @ 4V, 1MHzSurface Mount---
SS36C
SS520C
DIODE SCHOTTKY 200V 5A
MDD
105,000
Marketplace
3,000 : $0.38850
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSchottky200 V5A850 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 200 V400pF @ 4V, 1MHzSurface Mount---
SS36C
SK84C
DIODE SCHOTTKY 40V 8A
MDD
24,000
Marketplace
3,000 : $0.58550
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSchottky40 V8A550 mV @ 8 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 40 V900pF @ 4V, 1MHzSurface Mount---
SS36C
SK1010C
DIODE SCHOTTKY 100V 10A
MDD
195,000
Marketplace
3,000 : $0.61850
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSchottky100 V10A850 mV @ 10 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 100 V500pF @ 4V, 1MHzSurface Mount---
Showing
of 25

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.