Single Diodes

Results: 46
Manufacturer
ANBON SEMICONDUCTOR (INT'L) LIMITEDGeneSiC SemiconductoronsemiSMC Diode SolutionsSTMicroelectronicsVishay General Semiconductor - Diodes Division
Series
-eSMP®, TMBS®SWITCHMODE™TMBS®
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Technology
SchottkySchottky, Reverse Polarity
Voltage - DC Reverse (Vr) (Max)
40 V45 V60 V100 V120 V150 V200 V250 V
Current - Average Rectified (Io)
35A40A50A60A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 40 A600 mV @ 60 A610 mV @ 50 A620 mV @ 35 A660 mV @ 40 A670 mV @ 35 A670 mV @ 40 A680 mV @ 35 A700 mV @ 50 A710 mV @ 35 A720 mV @ 35 A750 mV @ 35 A
Current - Reverse Leakage @ Vr
30 µA @ 250 V55 µA @ 60 V100 µA @ 100 V200 µA @ 150 V250 µA @ 150 V250 µA @ 250 V350 µA @ 200 V360 µA @ 45 V500 µA @ 150 V500 µA @ 45 V700 µA @ 60 V800 µA @ 100 V
Capacitance @ Vr, F
500pF @ 5V, 1MHz690pF @ 5V, 1MHz1200pF @ 5V, 1MHz1320pF @ 4V, 1MHz1420pF @ 4V, 1MHz1500pF @ 5V, 1MHz1620pF @ 4V, 1MHz2080pF @ 4V, 1MHz2350pF @ 4V, 1MHz2500pF @ 4V, 1MHz2600pF @ 5V, 1MHz3340pF @ 4V, 1MHz3600pF @ 4V, 1MHz4020pF @ 4V, 1MHz
Mounting Type
Chassis, Stud MountSurface MountThrough Hole
Package / Case
AxialDO-203AA, DO-4, StudDO-203AB, DO-5, StudDieNonstandard SMDSPD-2ATO-220-2 Full Pack, Isolated TabTO-220-2TO-220-3 Full PackTO-220-3 Full Pack, Isolated TabTO-220-3TO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-263-3, D2PAK (2 Leads + Tab), Variant
Supplier Device Package
AxialD2PAKDO-4DO-5DieITO-220ABITO-220ACMini SPD-4SPD-2ASlimDPAKTO-220TO-220-2TO-220ACTO-220FP
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C-55°C ~ 175°C-55°C ~ 200°C-40°C ~ 150°C-40°C ~ 175°C200°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
46Results
Search Entry
Applied FiltersRemove All

Showing
of 46
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
4,500
In Stock
4,500 : $0.46722
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Schottky
60 V
35A
710 mV @ 35 A
Fast Recovery =< 500ns, > 200mA (Io)
-
55 µA @ 60 V
4400pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
-40°C ~ 175°C
4,500
In Stock
4,500 : $0.55174
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Schottky
60 V
35A
680 mV @ 35 A
Fast Recovery =< 500ns, > 200mA (Io)
-
700 µA @ 60 V
4700pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
-40°C ~ 150°C
4,500
In Stock
4,500 : $0.57104
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Schottky
60 V
35A
710 mV @ 35 A
Fast Recovery =< 500ns, > 200mA (Io)
-
55 µA @ 60 V
4400pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
-40°C ~ 175°C
3,775
In Stock
1 : $1.10000
Cut Tape (CT)
4,500 : $0.45496
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
35A
1.05 V @ 35 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 150 V
1420pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
-40°C ~ 175°C
5,494
In Stock
1 : $1.19000
Cut Tape (CT)
2,000 : $0.49411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
40A
660 mV @ 40 A
Fast Recovery =< 500ns, > 200mA (Io)
-
5 mA @ 45 V
-
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), Variant
TO-263AC (SMPD)
-40°C ~ 150°C
5,999
In Stock
1 : $1.19000
Cut Tape (CT)
2,000 : $0.49411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
40A
660 mV @ 40 A
Fast Recovery =< 500ns, > 200mA (Io)
-
5 mA @ 45 V
-
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), Variant
TO-263AC (SMPD)
-40°C ~ 150°C
17,263
In Stock
1 : $1.25000
Cut Tape (CT)
4,500 : $0.51713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
35A
900 mV @ 35 A
Fast Recovery =< 500ns, > 200mA (Io)
-
800 µA @ 100 V
2500pF @ 4V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
-40°C ~ 175°C
4,620
In Stock
1 : $1.25000
Cut Tape (CT)
4,500 : $0.51699
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
35A
620 mV @ 35 A
Fast Recovery =< 500ns, > 200mA (Io)
-
2.5 mA @ 45 V
4230pF @ 4V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
-40°C ~ 150°C
4,874
In Stock
1 : $1.25000
Cut Tape (CT)
4,500 : $0.51713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
35A
770 mV @ 35 A
Fast Recovery =< 500ns, > 200mA (Io)
-
2.1 mA @ 60 V
3340pF @ 4V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
-40°C ~ 175°C
2,189
In Stock
1 : $1.25000
Cut Tape (CT)
4,500 : $0.51713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
35A
1.4 V @ 35 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 150 V
1620pF @ 4V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
-40°C ~ 175°C
2,859
In Stock
1 : $1.25000
Cut Tape (CT)
4,500 : $0.51713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
35A
670 mV @ 35 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1.1 mA @ 45 V
4020pF @ 4V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
-40°C ~ 175°C
21,562
In Stock
1 : $1.27000
Cut Tape (CT)
4,500 : $0.47575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
35A
720 mV @ 35 A
Fast Recovery =< 500ns, > 200mA (Io)
-
5 mA @ 600 V
3600pF @ 4V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
-55°C ~ 150°C
12,703
In Stock
1 : $1.27000
Cut Tape (CT)
4,500 : $0.52471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
35A
880 mV @ 35 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 100 V
2500pF @ 4V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
-40°C ~ 150°C
1,068
In Stock
1 : $1.27000
Cut Tape (CT)
4,500 : $0.52471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
120 V
35A
1.05 V @ 35 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 120 V
2350pF @ 4V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
-40°C ~ 150°C
17,943
In Stock
1 : $1.27000
Cut Tape (CT)
4,500 : $0.52471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
35A
1.4 V @ 35 A
Fast Recovery =< 500ns, > 200mA (Io)
-
250 µA @ 150 V
1620pF @ 4V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
-40°C ~ 150°C
40SQ045
40SQ045
40A AXIAL LEADED SCHOTTKY DIODES
ANBON SEMICONDUCTOR (INT'L) LIMITED
354
In Stock
1 : $1.29000
Cut Tape (CT)
1,500 : $0.56823
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
45 V
40A
550 mV @ 40 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 45 V
-
-
-
Through Hole
Axial
Axial
-55°C ~ 200°C
664
In Stock
1 : $1.30000
Cut Tape (CT)
4,500 : $0.53767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
35A
620 mV @ 35 A
Fast Recovery =< 500ns, > 200mA (Io)
-
2.5 mA @ 45 V
4230pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
-40°C ~ 150°C
11,320
In Stock
1 : $1.30000
Cut Tape (CT)
4,500 : $0.53767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
120 V
35A
1.05 V @ 35 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1.2 mA @ 120 V
2080pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
-40°C ~ 175°C
6,663
In Stock
1 : $1.30000
Cut Tape (CT)
4,500 : $0.53767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
120 V
35A
1.05 V @ 35 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1.2 mA @ 120 V
2080pF @ 4V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
-40°C ~ 175°C
4,337
In Stock
1 : $1.33000
Cut Tape (CT)
4,500 : $0.55146
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
35A
1.05 V @ 35 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 150 V
1420pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
-40°C ~ 175°C
2,303
In Stock
1 : $1.34000
Cut Tape (CT)
4,500 : $0.55504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
35A
900 mV @ 35 A
Fast Recovery =< 500ns, > 200mA (Io)
-
800 µA @ 100 V
2500pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
-40°C ~ 175°C
12,007
In Stock
1 : $1.34000
Cut Tape (CT)
4,500 : $0.55504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
35A
1.4 V @ 35 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 150 V
1620pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
-40°C ~ 175°C
4,027
In Stock
1 : $1.34000
Cut Tape (CT)
4,500 : $0.55504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
35A
770 mV @ 35 A
Fast Recovery =< 500ns, > 200mA (Io)
-
2.1 mA @ 60 V
3340pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
-40°C ~ 175°C
2,525
In Stock
1 : $1.34000
Cut Tape (CT)
4,500 : $0.55504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
35A
670 mV @ 35 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1.1 mA @ 45 V
4020pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
-40°C ~ 175°C
6,613
In Stock
1 : $1.36000
Cut Tape (CT)
4,500 : $0.51062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
35A
720 mV @ 35 A
Fast Recovery =< 500ns, > 200mA (Io)
-
5 mA @ 60 V
3600pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
-55°C ~ 150°C
Showing
of 46

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.