Single Diodes

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AB
SMLJ60S10-TP
DIODE STANDARD 1000V 6A DO214AB
MCC (Micro Commercial Components)
12,984
In Stock
1 : $1.26000
Cut Tape (CT)
3,000 : $0.39087
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
6A
1 V @ 6 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 1000 V
150pF @ 4V, 1MHz
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 150°C
17,623
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.04765
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
150 V
250mA
1.25 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 150 V
1.5pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
150°C (Max)
100,705
In Stock
1 : $0.48000
Cut Tape (CT)
1,800 : $0.14761
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
200 V
2A
1.1 V @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
1 µA @ 200 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
0
In Stock
Check Lead Time
7,500 : $0.14666
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Avalanche
200 V
3A
1.05 V @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
20 µA @ 600 V
40pF @ 4V, 1MHz
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 175°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.