Single

Results: 4
Manufacturer
Central Semiconductor CorpDiodes IncorporatedonsemiVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V40 V100 V
Current - Average Rectified (Io)
100mA200mA300mA500mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 500 mA800 mV @ 100 mA1 V @ 50 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns8 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V1 µA @ 25 V2 µA @ 25 V50 µA @ 30 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz7pF @ 10V, 1MHz10pF @ 1V, 1MHz125pF @ 0V, 1MHz
Grade
-Automotive
Qualification
-AEC-Q101
Package / Case
DO-213AC, MINI-MELF, SOD-80SC-76, SOD-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-323SOD-80 MiniMELFSOT-23-3SOT-23-3 (TO-236)
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C-40°C ~ 125°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOT 23-3
BAT54LT1G
DIODE SCHOTTKY 30V 200MA SOT23-3
onsemi
300,854
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02542
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
CMDD6263 BK
CMDSH-3 TR PBFREE
DIODE SCHOTTKY 30V 100MA SOD323
Central Semiconductor Corp
60,203
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.30224
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
100mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 25 V
7pF @ 10V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
26,236
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.02666
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1 V @ 50 mA
Fast Recovery =< 500ns, > 200mA (Io)
8 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
175°C (Max)
SOT-23-3
BAT400D-7-F
DIODE SCHOTTKY 40V 500MA SOT23-3
Diodes Incorporated
26,543
In Stock
222,000
Factory
1 : $0.45000
Cut Tape (CT)
3,000 : $0.12086
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
550 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 30 V
125pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
-40°C ~ 125°C
Showing
of 4

Single


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.