Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,148 In Stock | 1 : $0.14000 Cut Tape (CT) 5,000 : $0.02929 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 300mA | 370 mV @ 1 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 nA @ 30 V | 3pF @ 1V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 125°C | ||
83,707 In Stock | 1 : $0.52000 Cut Tape (CT) 10,000 : $0.09922 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 2A | 1.05 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 500 nA @ 200 V | - | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 175°C |