Single Diodes

Results: 2
Manufacturer
Nexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
5 V75 V
Voltage - Forward (Vf) (Max) @ If
960 mV @ 100 mA1 V @ 10 mA
Current - Reverse Leakage @ Vr
5 µA @ 4 V5 µA @ 75 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz140pF @ 0V, 1MHz
Package / Case
SC-79, SOD-523FTO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-523FTO-236AB
Operating Temperature - Junction
-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-523-F
1N4148WT
SMALL SIGNAL DIODE SOD523 100V
onsemi
718,081
In Stock
1 : $0.17000
Cut Tape (CT)
8,000 : $0.02777
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V5pF @ 0V, 1MHz--Surface MountSC-79, SOD-523FSOD-523F-55°C ~ 150°C
TO-236AB
BAS17,215
DIODE GEN PURP 5V 200MA TO236AB
Nexperia USA Inc.
7,442
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.09962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard5 V200mA960 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed-5 µA @ 4 V140pF @ 0V, 1MHzAutomotiveAEC-Q100Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.