Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,393 In Stock | 1 : $0.28000 Cut Tape (CT) 3,000 : $0.07600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 510 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 20 µA @ 40 V | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
34,882 In Stock 294,000 Factory | 1 : $0.65000 Cut Tape (CT) 3,000 : $0.18784 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 3A | 1.8 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 85 ns | 10 µA @ 1000 V | 25pF @ 4V, 1MHz | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 175°C | ||
18,586 In Stock | 1 : $0.71000 Cut Tape (CT) 2,500 : $0.20888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 4A | 870 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 5 µA @ 200 V | - | Surface Mount | DO-214AB, SMC | SMC | 175°C (Max) | ||
31,185 In Stock | 1 : $0.33000 Cut Tape (CT) 10,000 : $0.07800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 50 V | 3A | 780 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 50 V | 80pF @ 4V, 1MHz | Surface Mount | DO-220AA | DO-220AA (SMP) | - | |||
13,680 In Stock | 1 : $0.40000 Cut Tape (CT) 3,500 : $0.10784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 560 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 100 V | 250pF @ 4V, 1MHz | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C |