Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-123
1N4148W-13-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
234,081
In Stock
1,460,000
Factory
1 : $0.18000
Cut Tape (CT)
10,000 : $0.02545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V300mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns1 µA @ 100 V2pF @ 0V, 1MHzSurface MountSOD-123SOD-123-55°C ~ 150°C
SMA6J10CAQ-13
B340LA-13-F
DIODE SCHOTTKY 40V 3A SMA
Diodes Incorporated
77,252
In Stock
405,000
Factory
1 : $0.42000
Cut Tape (CT)
5,000 : $0.13362
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V3A450 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-2 mA @ 40 V180pF @ 4V, 1MHzSurface MountDO-214AC, SMASMA-55°C ~ 125°C
SMC
B560C-13-F
DIODE SCHOTTKY 60V 5A SMC
Diodes Incorporated
53,750
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.17207
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V5A700 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 60 V300pF @ 4V, 1MHzSurface MountDO-214AB, SMCSMC-55°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.