Single Diodes

Results: 7
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V75 V150 V
Current - Average Rectified (Io)
300mA1A3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A875 mV @ 1 A875 mV @ 4 A1.2 V @ 100 mA
Reverse Recovery Time (trr)
5 ns25 ns30 ns
Current - Reverse Leakage @ Vr
500 nA @ 75 V1 µA @ 150 V100 µA @ 40 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz25pF @ 10V, 1MHz-
Qualification
MIL-PRF-19500/477MIL-PRF-19500/578MIL-PRF-19500/620
Mounting Type
Surface MountThrough Hole
Package / Case
B, AxialD, SQ-MELFSQ-MELF, ASQ-MELF, B
Supplier Device Package
B, AxialB, SQ-MELFD-5AD-5D
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SQ-MELF
JANTX1N5822US
DIODE SCHOTTKY 40V 3A B SQ-MELF
Microchip Technology
182
In Stock
1 : $61.21000
Bulk
-
Bulk
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
-
-
Military
MIL-PRF-19500/620
Surface Mount
SQ-MELF, B
B, SQ-MELF
-65°C ~ 150°C
SQ-MELF, A PKG
JANS1N5806US
DIODE GEN PURP 150V 1A D-5A
Microchip Technology
11
In Stock
1 : $17.79000
Bulk
-
Bulk
Active
Standard
150 V
1A
875 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
1 µA @ 150 V
25pF @ 10V, 1MHz
Military
MIL-PRF-19500/477
Surface Mount
SQ-MELF, A
D-5A
-65°C ~ 175°C
SQ-MELF
1N5822US
DIODE SCHOTTKY 40V 3A B SQ-MELF
Microchip Technology
3
In Stock
1 : $76.31000
Bulk
-
Bulk
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
-
-
-
Surface Mount
SQ-MELF, B
B, SQ-MELF
-65°C ~ 125°C
DIODE GEN PURP 75V 300MA D-5D
JANS1N6642US
DIODE GEN PURP 75V 300MA D-5D
Microchip Technology
0
In Stock
Check Lead Time
50 : $16.76000
Bulk
-
Bulk
Active
Standard
75 V
300mA
1.2 V @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
5 ns
500 nA @ 75 V
5pF @ 0V, 1MHz
Military
MIL-PRF-19500/578
Surface Mount
D, SQ-MELF
D-5D
-65°C ~ 175°C
SQ-MELF
JANS1N5811US
DIODE GEN PURP 150V 3A B SQ-MELF
Microchip Technology
0
In Stock
Check Lead Time
50 : $22.71020
Bulk
-
Bulk
Active
Standard
150 V
3A
875 mV @ 4 A
Fast Recovery =< 500ns, > 200mA (Io)
30 ns
-
-
Military
MIL-PRF-19500/477
Surface Mount
SQ-MELF, B
B, SQ-MELF
-65°C ~ 175°C
SQ-MELF
JANTXV1N5822US
DIODE SCHOTTKY 40V 3A B SQ-MELF
Microchip Technology
0
In Stock
Check Lead Time
100 : $107.90000
Bulk
-
Bulk
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
-
-
Military
MIL-PRF-19500/620
Surface Mount
SQ-MELF, B
B, SQ-MELF
-65°C ~ 150°C
B-Axial
JANS1N5822
DIODE SCHOTTKY 40V 3A B AXIAL
Microchip Technology
0
In Stock
Check Lead Time
50 : $176.11100
Bulk
-
Bulk
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
-
Military
MIL-PRF-19500/620
Through Hole
B, Axial
B, Axial
-65°C ~ 125°C
Showing
of 7

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.