Single Diodes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
PMEG2005EJ,115
PMEG6002EJ,115
DIODE SCHOTTKY 60V 200MA SOD323F
Nexperia USA Inc.
230,372
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.06995
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
200mA
600 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
100 µA @ 60 V
14pF @ 1V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
YDZVFHTR27
RB160VYM-40FHTR
DIODE SCHOTTKY 40V 1A TUMD2M
Rohm Semiconductor
12,150
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.07777
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 700 mA
Fast Recovery =< 500ns, > 200mA (Io)
7.4 ns
50 µA @ 40 V
-
Automotive
AEC-Q101
Surface Mount
2-SMD, Flat Leads
TUMD2M
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.