Single Diodes

Results: 3
Manufacturer
Diodes IncorporatedNexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Current - Average Rectified (Io)
1A2A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 2 A700 mV @ 1 A
Current - Reverse Leakage @ Vr
150 µA @ 60 V400 µA @ 60 V500 µA @ 60 V
Capacitance @ Vr, F
55pF @ 4V, 1MHz110pF @ 4V, 1MHz240pF @ 1V, 1MHz
Package / Case
DO-214AC, SMASOD-123W
Supplier Device Package
SMASOD-123FASOD-123W
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC
B160-13-F
DIODE SCHOTTKY 60V 1A SMA
Diodes Incorporated
131,156
In Stock
4,110,000
Factory
1 : $0.35000
Cut Tape (CT)
5,000 : $0.05445
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
700 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 60 V
110pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
SOD123W
PMEG6020ER,115
DIODE SCHOTTKY 60V 2A SOD123W
Nexperia USA Inc.
101,852
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.09173
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2A
530 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
150 µA @ 60 V
240pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123W
SOD-123W
150°C (Max)
SOD-123FA
SS16FA
DIODE SCHOTTKY 60V 1A SOD123FA
onsemi
7,297
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.10829
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
60 V
1A
700 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
400 µA @ 60 V
55pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123FA
-55°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.