Single Diodes

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
57,517
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.05858
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
230 mV @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 30 V
135pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
USC
125°C (Max)
PMEG40T10ERX
PMEG10010ELRX
DIODE SCHOTTKY 100V 1A SOD123W
Nexperia USA Inc.
259,408
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.07171
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
770 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
3.7 ns
150 nA @ 100 V
70pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123W
SOD-123W
175°C (Max)
SOD 123
1N4148WQ-7-F
DIODE STANDARD 100V 300MA SOD123
Diodes Incorporated
79,125
In Stock
2,847,000
Factory
1 : $0.13000
Cut Tape (CT)
3,000 : $0.01717
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
27,854
In Stock
1 : $0.16000
Cut Tape (CT)
8,000 : $0.03535
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
70 V
200mA
1 V @ 15 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
100 nA @ 50 V
1.5pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
125°C
PG-SOD323-3D
BAS140WE6327HTSA1
DIODE SCHOT 40V 120MA PGSOD3233D
Infineon Technologies
57,013
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.07474
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
120mA
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
100 ps
1 µA @ 30 V
5pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
PG-SOD323-3D
-55°C ~ 150°C
PG-SOD323-3D
BAS170WE6327HTSA1
DIODE SCHOTT 70V 70MA PGSOD3233D
Infineon Technologies
12,665
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.07474
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
70 V
70mA
1 V @ 15 mA
Small Signal =< 200mA (Io), Any Speed
100 ps
100 nA @ 50 V
2pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
PG-SOD323-3D
150°C (Max)
SC-90, SOD-323F
MBR1060HEWS_R1_00001
DIODE SCHOTTKY 60V 1A SOD323HE
Panjit International Inc.
14,755
In Stock
1 : $0.39000
Cut Tape (CT)
5,000 : $0.07777
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
680 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 60 V
-
-
-
Surface Mount
SC-90, SOD-323F
SOD-323HE
-55°C ~ 150°C
1PS79SB31,315
1PS79SB70,315
DIODE SCHOTTKY 70V 70MA SOD523
Nexperia USA Inc.
6,347
In Stock
1 : $0.25000
Cut Tape (CT)
8,000 : $0.04409
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
70 V
70mA
1 V @ 15 mA
Small Signal =< 200mA (Io), Any Speed
-
10 µA @ 70 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
150°C (Max)
1PS79SB31,315
RB520S30YL
DIODE SCHOTTKY 30V 200MA SOD523
Nexperia USA Inc.
2,886
In Stock
1 : $0.29000
Cut Tape (CT)
8,000 : $0.03838
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
600 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 10 V
20pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
150°C (Max)
0
In Stock
Check Lead Time
1 : $0.73000
Cut Tape (CT)
3,500 : $0.16059
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
5A
1.15 V @ 5 A
Standard Recovery >500ns, > 200mA (Io)
2.5 µs
10 µA @ 1000 V
40pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 150°C
Showing
of 10

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.