Single Diodes

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-216AA
NRVBM140T1G
DIODE SCHOTTKY 40V 1A POWERMITE
onsemi
1,706
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.14443
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 40 V
-
-
-
Surface Mount
DO-216AA
Powermite
-55°C ~ 125°C
DO-214AB
NRVBS360T3G
DIODE SCHOTTKY 60V 3A SMC
onsemi
6,355
In Stock
1 : $0.79000
Cut Tape (CT)
2,500 : $0.30603
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
630 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
30 µA @ 60 V
-
-
-
Surface Mount
DO-214AB, SMC
SMC
-65°C ~ 175°C
5 DFN
NRVTS1245EMFST1G
DIODE SCHOTTKY 45V 12A 5DFN
onsemi
1,250
In Stock
Obsolete
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Schottky
45 V
12A
600 mV @ 12 A
Fast Recovery =< 500ns, > 200mA (Io)
50 µA @ 45 V
-
Automotive
AEC-Q101
Surface Mount
8-PowerTDFN, 5 Leads
5-DFN (5x6) (8-SOFL)
-55°C ~ 175°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.