Single Diodes

Results: 3
Manufacturer
Diotec SemiconductorNTE Electronics, Inconsemi
Packaging
BagBulkCut Tape (CT)Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
100 V1000 V
Current - Average Rectified (Io)
200mA1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA1.1 V @ 1 A
Speed
Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns1.5 µs2 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz-
Package / Case
DO-204AC, DO-41, AxialDO-204AH, DO-35, AxialDO-204AL, DO-41, Axial
Supplier Device Package
DO-204AC (DO-41)DO-35DO-41
Operating Temperature - Junction
-55°C ~ 150°C-55°C ~ 175°C-50°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-35
1N4148
SMALL SGNL DIODE DO35 100V 175C
onsemi
181,880
In Stock
830,000
Factory
1 : $0.10000
Bulk
-
Bulk
ActiveStandard100 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialDO-35-55°C ~ 175°C
1N4007
1N4007
DIODE GEN PURP 1000V 1A DO204AC
Diotec Semiconductor
39,995
In Stock
1 : $0.12000
Cut Tape (CT)
5,000 : $0.02041
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandard1000 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)1.5 µs5 µA @ 1000 V-Through HoleDO-204AC, DO-41, AxialDO-204AC (DO-41)-50°C ~ 175°C
DO-41 Axial
1N4007
DIODE GEN PURP 1KV 1A DO41
NTE Electronics, Inc
131
Marketplace
50 : $0.11000
Bag
-
Bag
ActiveStandard1000 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)2 µs5 µA @ 1000 V-Through HoleDO-204AL, DO-41, AxialDO-41-55°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.