Single Diodes

Results: 4
Manufacturer
Diodes IncorporatedGood-Ark SemiconductorKYOCERA AVXSMC Diode Solutions
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
10 V35 V40 V70 V
Current - Average Rectified (Io)
70mA200mA750mA15A
Voltage - Forward (Vf) (Max) @ If
380 mV @ 100 mA450 mV @ 200 mA840 mV @ 15 A1 V @ 15 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 ns5 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V1 µA @ 40 V6 µA @ 10 V1 mA @ 35 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz26pF @ 10V, 1MHz400pF @ 5V, 1MHz-
Package / Case
0603 (1608 Metric)SC-76, SOD-323TO-236-3, SC-59, SOT-23-3TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
0603 (1608 Metric)D2PAKSOD-323SOT-23
Operating Temperature - Junction
-55°C ~ 125°C-55°C ~ 150°C-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
Schottky Diode 0603
SD0603S040S0R2
DIODE SCHOTTKY 40V 200MA 0603
KYOCERA AVX
50,000
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.08297
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V200mA450 mV @ 200 mASmall Signal =< 200mA (Io), Any Speed-1 µA @ 40 V-Surface Mount0603 (1608 Metric)0603 (1608 Metric)-55°C ~ 125°C
SOD-323
ZLLS410TA
DIODE SCHOTTKY 10V 750MA SOD323
Diodes Incorporated
4,226
In Stock
159,000
Factory
1 : $0.44000
Cut Tape (CT)
3,000 : $0.14897
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky10 V750mA380 mV @ 100 mAFast Recovery =< 500ns, > 200mA (Io)3 ns6 µA @ 10 V26pF @ 10V, 1MHzSurface MountSC-76, SOD-323SOD-323-
GSFKW0202
BAS70
DIODE, SCHOTTKY, 70MA, 70V, SOT-
Good-Ark Semiconductor
3,275
In Stock
1 : $0.11000
Cut Tape (CT)
3,000 : $0.01882
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky70 V70mA1 V @ 15 mASmall Signal =< 200mA (Io), Any Speed5 ns100 nA @ 50 V2pF @ 0V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-55°C ~ 125°C
D2PAK
MBRB1535CT
DIODE SCHOTTKY 35V 15A D2PAK
SMC Diode Solutions
491
In Stock
1 : $0.85000
Cut Tape (CT)
800 : $0.42704
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky35 V15A840 mV @ 15 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 35 V400pF @ 5V, 1MHzSurface MountTO-263-3, D2PAK (2 Leads + Tab), TO-263ABD2PAK-55°C ~ 150°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.