Single Diodes

Results: 3
Manufacturer
Diodes IncorporatedVishay General Semiconductor - Diodes Division
Series
-eSMP®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V60 V100 V
Current - Average Rectified (Io)
150mA1.1A5A
Voltage - Forward (Vf) (Max) @ If
430 mV @ 1.1 A450 mV @ 10 mA700 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 75 V130 µA @ 30 V500 µA @ 60 V
Capacitance @ Vr, F
20pF @ 0V, 1MHz300pF @ 4V, 1MHz-
Package / Case
DO-214AB, SMCDO-219ABSOD-123
Supplier Device Package
DO-219AB (SMF)SMCSOD-123
Operating Temperature - Junction
-55°C ~ 125°C-55°C ~ 150°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AB, SMC
B560CQ-13-F
DIODE SCHOTTKY 60V 5A SMC
Diodes Incorporated
29,211
In Stock
114,000
Factory
1 : $0.62000
Cut Tape (CT)
3,000 : $0.20857
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V5A700 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)500 µA @ 60 V300pF @ 4V, 1MHzAutomotiveAEC-Q101Surface MountDO-214AB, SMCSMC-55°C ~ 150°C
SOD 123
BAT46W-7-F
DIODE SCHOTTKY 100V 150MA SOD123
Diodes Incorporated
34,313
In Stock
4,632,000
Factory
1 : $0.40000
Cut Tape (CT)
3,000 : $0.07192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V150mA450 mV @ 10 mASmall Signal =< 200mA (Io), Any Speed2 µA @ 75 V20pF @ 0V, 1MHzAutomotiveAEC-Q101Surface MountSOD-123SOD-123-55°C ~ 125°C
25,042
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.11065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V1.1A430 mV @ 1.1 AFast Recovery =< 500ns, > 200mA (Io)130 µA @ 30 V---Surface MountDO-219ABDO-219AB (SMF)125°C (Max)
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.