Single Diodes

Results: 19
Manufacturer
Central Semiconductor CorpDiodes IncorporatedMicro Commercial CoNexperia USA Inc.onsemiSMC Diode SolutionsSTMicroelectronicsToshiba Semiconductor and StorageVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
20 V30 V80 V400 V600 V1000 V
Current - Average Rectified (Io)
100mA1A
Voltage - Forward (Vf) (Max) @ If
360 mV @ 1 A450 mV @ 1 A1 V @ 1 A1.1 V @ 1 A1.2 V @ 100 mA1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns35 ns45 ns75 ns1.8 µs2 µs2.5 µs3 µs
Current - Reverse Leakage @ Vr
500 nA @ 80 V1 µA @ 600 V5 µA @ 600 V10 µA @ 1000 V10 µA @ 400 V10 µA @ 600 V100 µA @ 20 V1.5 mA @ 30 V
Capacitance @ Vr, F
3pF @ 0V, 1MHz8pF @ 0V, 1MHz8pF @ 4V, 1MHz10pF @ 4V, 1MHz12pF @ 4V, 1MHz15pF @ 4V, 1MHz45pF @ 4V, 1MHz110pF @ 4V, 1MHz170pF @ 1V, 1MHz-
Package / Case
DO-214AC, SMASOD-123FSOD-123WTO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AC (SMA)S-MiniSMA (DO-214AC)SMASOD-123FLSOD-123W
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 150°C-55°C ~ 175°C125°C (Max)150°C (Max)175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
19Results

Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TO-214AC SMA Top
GS1M-LTP
DIODE GEN PURP 1KV 1A DO214AC
Micro Commercial Co
727,236
In Stock
1 : $0.16000
Cut Tape (CT)
7,500 : $0.02611
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V1A1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 1000 V15pF @ 4V, 1MHzSurface MountDO-214AC, SMADO-214AC (SMA)-55°C ~ 150°C
DO-214AC
S1J-13-F
DIODE GEN PURP 600V 1A SMA
Diodes Incorporated
358,863
In Stock
7,965,000
Factory
1 : $0.25000
Cut Tape (CT)
5,000 : $0.03789
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)3 µs5 µA @ 600 V10pF @ 4V, 1MHzSurface MountDO-214AC, SMASMA-65°C ~ 150°C
TO-214AC SMA Top
GS1G-LTP
DIODE GEN PURP 400V 1A DO214AC
Micro Commercial Co
196,555
In Stock
1 : $0.27000
Cut Tape (CT)
7,500 : $0.04141
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsStandard400 V1A1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 400 V15pF @ 4V, 1MHzSurface MountDO-214AC, SMADO-214AC (SMA)-55°C ~ 150°C
TO-214AC SMA Top
ES1J-LTP
DIODE GEN PURP 600V 1A DO214AC
Micro Commercial Co
105,551
In Stock
1 : $0.27000
Cut Tape (CT)
5,000 : $0.04141
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V1A1.7 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)35 ns5 µA @ 600 V15pF @ 4V, 1MHzSurface MountDO-214AC, SMADO-214AC (SMA)-65°C ~ 175°C
SMD22PL-TP
SM5817PL-TP
DIODE SCHOTTKY 20V 1A SOD123FL
Micro Commercial Co
2,173,656
In Stock
1 : $0.30000
Cut Tape (CT)
2,500 : $0.05022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V1A450 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 20 V110pF @ 4V, 1MHzSurface MountSOD-123FSOD-123FL-65°C ~ 125°C
DO-214AC,SMA_403D−02
MRA4005T3G
DIODE GEN PURP 600V 1A SMA
onsemi
205,299
In Stock
1 : $0.36000
Cut Tape (CT)
5,000 : $0.06185
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsStandard600 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 600 V-Surface MountDO-214AC, SMASMA-55°C ~ 175°C
DO-214AC SMA
STTH1R06A
600 V, 1 A Turbo 2 Ultrafast Dio
STMicroelectronics
75,036
In Stock
1 : $0.49000
Cut Tape (CT)
5,000 : $0.10517
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V1A1.7 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)45 ns1 µA @ 600 V-Surface MountDO-214AC, SMASMA175°C (Max)
DO214AC
GF1J
DIODE GEN PURP 600V 1A DO214AC
onsemi
61,481
In Stock
1 : $0.49000
Cut Tape (CT)
7,500 : $0.12559
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsStandard600 V1A1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)2 µs5 µA @ 600 V15pF @ 4V, 1MHzSurface MountDO-214AC, SMADO-214AC (SMA)-65°C ~ 175°C
SMA (DO-214AC)
S1J
DIODE GEN PURP 600V 1A SMA
SMC Diode Solutions
211,137
In Stock
1 : $0.13000
Cut Tape (CT)
5,000 : $0.02112
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)2.5 µs5 µA @ 600 V15pF @ 4V, 1MHzSurface MountDO-214AC, SMASMA (DO-214AC)-65°C ~ 175°C
SOT-23-3
1SS193,LF
DIODE GEN PURP 80V 100MA S-MINI
Toshiba Semiconductor and Storage
55,884
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03571
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V3pF @ 0V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3S-Mini125°C (Max)
SMA (DO-214AC)
ES1J
DIODE GEN PURP 600V 1A SMA
SMC Diode Solutions
66,037
In Stock
1 : $0.36000
Cut Tape (CT)
5,000 : $0.06203
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V1A1.7 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)35 ns5 µA @ 600 V45pF @ 4V, 1MHzSurface MountDO-214AC, SMASMA (DO-214AC)-55°C ~ 150°C
36,410
In Stock
1 : $0.36000
Cut Tape (CT)
1,800 : $0.07006
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)1.8 µs1 µA @ 600 V12pF @ 4V, 1MHzSurface MountDO-214AC, SMADO-214AC (SMA)-55°C ~ 150°C
DO-214AC,SMA_403D−02
MRA4005T1G
DIODE GEN PURP 600V 1A SMA
onsemi
203,835
In Stock
1,683,000
Factory
1 : $0.41000
Cut Tape (CT)
1,500 : $0.08758
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsStandard600 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 600 V-Surface MountDO-214AC, SMASMA-55°C ~ 175°C
SOD123W
PMEG3010ER,115
DIODE SCHOTTKY 30V 1A SOD123W
Nexperia USA Inc.
113,031
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.09039
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V1A360 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-1.5 mA @ 30 V170pF @ 1V, 1MHzSurface MountSOD-123WSOD-123W150°C (Max)
DO214AC
S1J
DIODE SMA 600V 1A 150C
onsemi
15,000
In Stock
1 : $0.41000
Cut Tape (CT)
7,500 : $0.07100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsStandard600 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)1.8 µs1 µA @ 600 V12pF @ 4V, 1MHzSurface MountDO-214AC, SMADO-214AC (SMA)-55°C ~ 150°C
DO-214AC
US1J-13-F
DIODE GEN PURP 600V 1A SMA
Diodes Incorporated
126,807
In Stock
1,245,000
Factory
1 : $0.43000
Cut Tape (CT)
5,000 : $0.06334
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V1A1.7 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)75 ns5 µA @ 600 V10pF @ 4V, 1MHzSurface MountDO-214AC, SMASMA-65°C ~ 150°C
DO214AC
ES1J
DIODE GEN PURP 600V 1A DO214AC
onsemi
290,693
In Stock
1 : $0.46000
Cut Tape (CT)
7,500 : $0.09933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsStandard600 V1A1.7 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)35 ns5 µA @ 600 V8pF @ 0V, 1MHzSurface MountDO-214AC, SMADO-214AC (SMA)150°C (Max)
76,785
In Stock
1 : $0.61000
Cut Tape (CT)
5,000 : $0.19386
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-5 µA @ 600 V8pF @ 4V, 1MHzSurface MountDO-214AC, SMASMA-65°C ~ 150°C
SMA (DO-214AC)
GS1J
DIODE GEN PURP 600V 1A SMA
SMC Diode Solutions
0
In Stock
Check Lead Time
5,000 : $0.02730
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveStandard600 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)2.5 µs5 µA @ 600 V15pF @ 4V, 1MHzSurface MountDO-214AC, SMASMA (DO-214AC)-65°C ~ 175°C
Showing
of 19

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.