Single Diodes

Results: 3
Manufacturer
Comchip TechnologyDiodes IncorporatedSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
60 V100 V1000 V
Current - Average Rectified (Io)
1A2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A790 mV @ 2 A1.1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 100 V5 µA @ 1000 V500 µA @ 60 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz-
Supplier Device Package
DO-214AC (SMA)SMA
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC Pkg
CGRA4007-G
DIODE GEN PURP 1KV 1A DO214AC
Comchip Technology
284,139
In Stock
1 : $0.33000
Cut Tape (CT)
5,000 : $0.05606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
5 µA @ 1000 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
DO-214AC
B160-13-F
DIODE SCHOTTKY 60V 1A SMA
Diodes Incorporated
150,208
In Stock
1,170,000
Factory
1 : $0.35000
Cut Tape (CT)
5,000 : $0.05445
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
700 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 60 V
110pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
DO-214AC SMA
STPS2H100A
DIODE SCHOTTKY 100V 2A SMA
STMicroelectronics
400,095
In Stock
1 : $0.36000
Cut Tape (CT)
5,000 : $0.09211
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
790 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
1 µA @ 100 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
175°C (Max)
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.