Single Diodes

Results: 4
Manufacturer
onsemiRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - DC Reverse (Vr) (Max)
50 V60 V100 V150 V
Current - Average Rectified (Io)
1A2A3A8A
Voltage - Forward (Vf) (Max) @ If
670 mV @ 8 A700 mV @ 1 A750 mV @ 3 A
Current - Reverse Leakage @ Vr
3 µA @ 150 V50 µA @ 100 V400 µA @ 50 V500 µA @ 60 V
Capacitance @ Vr, F
55pF @ 4V, 1MHz170pF @ 4V, 1MHz672pF @ 4V, 1MHz-
Package / Case
SOD-123WSOD-128TO-277, 3-PowerDFN
Supplier Device Package
PMDTMSOD-123FATO-277-3
Operating Temperature - Junction
-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-123FA
SS36FA
DIODE SCHOTTKY 60V 3A SOD123FA
onsemi
38,488
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.16938
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsSchottky60 V3A750 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 60 V170pF @ 4V, 1MHzAutomotiveAEC-Q101Surface MountSOD-123WSOD-123FA-55°C ~ 150°C
TO-277-3
FSV8100V
DIODE SCHOTTKY 100V 8A TO277-3
onsemi
30,862
In Stock
1 : $0.69000
Cut Tape (CT)
5,000 : $0.24816
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsSchottky100 V8A670 mV @ 8 AFast Recovery =< 500ns, > 200mA (Io)19.64 ns50 µA @ 100 V672pF @ 4V, 1MHz--Surface MountTO-277, 3-PowerDFNTO-277-3-55°C ~ 150°C
SOD-128
RB068LAM150TFTR
DIODE SCHOTTKY 150V 2A PMDTM
Rohm Semiconductor
12,787
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.15791
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky150 V2A-Fast Recovery =< 500ns, > 200mA (Io)-3 µA @ 150 V-AutomotiveAEC-Q101Surface MountSOD-128PMDTM150°C (Max)
SOD-123FA
SS15FA
DIODE SCHOTTKY 50V 1A SOD123FA
onsemi
0
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.10829
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsSchottky50 V1A700 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-400 µA @ 50 V55pF @ 4V, 1MHzAutomotiveAEC-Q101Surface MountSOD-123WSOD-123FA-55°C ~ 150°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.