Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
60 V100 V
Voltage - Forward (Vf) (Max) @ If
660 mV @ 1 A770 mV @ 1 A
Reverse Recovery Time (trr)
3.7 ns4.5 ns
Current - Reverse Leakage @ Vr
150 nA @ 100 V300 nA @ 60 V
Capacitance @ Vr, F
70pF @ 1V, 1MHz110pF @ 1V, 1MHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD123W
PMEG10010ELR-QX
DIODE SCHOTTKY 100V 1A SOD123W
Nexperia USA Inc.
13,821
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.08597
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V1A770 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)3.7 ns150 nA @ 100 V70pF @ 1V, 1MHzAutomotiveAEC-Q101Surface MountSOD-123WSOD-123W175°C
SOD123W
PMEG6010ELR-QX
DIODE SCHOTTKY 60V 1A SOD123W
Nexperia USA Inc.
188
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.08461
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V1A660 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)4.5 ns300 nA @ 60 V110pF @ 1V, 1MHzAutomotiveAEC-Q101Surface MountSOD-123WSOD-123W175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.