Single Diodes

Results: 3
Manufacturer
onsemiSMC Diode SolutionsVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
100 V200 V
Current - Average Rectified (Io)
2A3A35A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A900 mV @ 2 A990 mV @ 35 A
Current - Reverse Leakage @ Vr
100 µA @ 100 V350 µA @ 200 V500 µA @ 200 V
Capacitance @ Vr, F
78pF @ 4V, 1MHz170pF @ 5V, 1MHz1320pF @ 4V, 1MHz
Grade
-Automotive
Qualification
-AEC-Q101
Package / Case
DO-214AC, SMASOD-123WTO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DO-214AC (SMA)SlimDPAKSOD-123FA
Operating Temperature - Junction
-55°C ~ 150°C-40°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SMA (DO-214AC)
SK220A
DIODE SCHOTTKY 200V 2A SMA
SMC Diode Solutions
77,365
In Stock
1 : $0.37000
Cut Tape (CT)
5,000 : $0.07354
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
2A
900 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 200 V
170pF @ 5V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
SS36FA
S310FA
DIODE SCHOTTKY 100V 3A SOD123FA
onsemi
20,020
In Stock
1 : $0.88000
Cut Tape (CT)
3,000 : $0.21226
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
850 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
100 µA @ 100 V
78pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123W
SOD-123FA
-55°C ~ 150°C
1,633
In Stock
1 : $2.75000
Cut Tape (CT)
4,500 : $0.81250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
35A
990 mV @ 35 A
Fast Recovery =< 500ns, > 200mA (Io)
350 µA @ 200 V
1320pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
-40°C ~ 175°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.