Single Diodes

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-76, SOD-523
RB520S30T1G
DIODE SCHOTTKY 30V 200MA SOD523
onsemi
92,579
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
600 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 10 V
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 150°C
DESD5V0S1BLP3-7
1SS361LP3-7
DIODE STD 80V 100MA X3DFN06032
Diodes Incorporated
92,414
In Stock
1,060,000
Factory
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
80 V
100mA
1.23 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 80 V
3pF @ 0V, 1MHz
Surface Mount
0201 (0603 Metric)
X3-DFN0603-2
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.