Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
31-MINIMELF
LL4148
DIODE GEN PURP 100V 200MA SOD80
onsemi
97,453
In Stock
1 : $0.11000
Cut Tape (CT)
2,500 : $0.01908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns25 nA @ 20 V4pF @ 0V, 1MHz--Surface MountDO-213AC, MINI-MELF, SOD-80SOD-80-55°C ~ 175°C
SOD-123_425
MMSD4148T3G
DIODE GEN PURP 100V 200MA SOD123
onsemi
90,862
In Stock
1 : $0.12000
Cut Tape (CT)
10,000 : $0.01717
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHz--Surface MountSOD-123SOD-123-55°C ~ 150°C
22,770
In Stock
1 : $0.42000
Cut Tape (CT)
7,500 : $0.10908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V1A860 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-1 µA @ 100 V-AutomotiveAEC-Q100Surface MountDO-214AC, SMADO-214AC (SMA)175°C (Max)
7,015
In Stock
1 : $0.62000
Cut Tape (CT)
1,400 : $0.23214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSchottky100 V3A800 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-20 µA @ 100 V---Through HoleDO-201AD, AxialDO-201AD175°C (Max)
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.