Single Diodes

Results: 5
Manufacturer
Comchip TechnologyDiodes IncorporatedMicro Commercial CoRohm SemiconductorSMC Diode Solutions
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
100 V200 V400 V600 V
Current - Average Rectified (Io)
300mA700mA5A8A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 8 A900 mV @ 5 A980 mV @ 700 mA1.2 V @ 5 A1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 100 V1 µA @ 400 V9 µA @ 600 V500 µA @ 200 V1 mA @ 100 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz50pF @ 4V, 1MHz380pF @ 4V, 1MHz400pF @ 4V, 1MHz-
Package / Case
DO-214AA, SMBDO-214AB, SMCDO-214AC, SMASOD-123SOD-123F
Supplier Device Package
DO-214AC (SMA)PMDUSMB (DO-214AA)SMC (DO-214AB)SOD-123
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 150°C-50°C ~ 175°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123
1N4148W-13-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
406,028
In Stock
5,200,000
Factory
1 : $0.18000
Cut Tape (CT)
10,000 : $0.02545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V300mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns1 µA @ 100 V2pF @ 0V, 1MHzSurface MountSOD-123SOD-123-55°C ~ 150°C
SMB (DO-214AA)
SD560B
DIODE GEN PURP 600V 5A SMB
SMC Diode Solutions
157,506
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.07563
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V5A1.2 V @ 5 AStandard Recovery >500ns, > 200mA (Io)-9 µA @ 600 V50pF @ 4V, 1MHzSurface MountDO-214AA, SMBSMB (DO-214AA)-65°C ~ 175°C
DO-214AC Pkg
CDBA5200-HF
DIODE SCHOTTKY 200V 5A DO214AC
Comchip Technology
32,025
In Stock
1 : $0.57000
Cut Tape (CT)
5,000 : $0.20452
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky200 V5A900 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 200 V380pF @ 4V, 1MHzSurface MountDO-214AC, SMADO-214AC (SMA)-50°C ~ 175°C
SK310-TP
SK810L-TP
DIODE SCHOTTKY 100V 8A SMC
Micro Commercial Co
1,488
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.25907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V8A800 mV @ 8 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 100 V400pF @ 4V, 1MHzSurface MountDO-214AB, SMCSMC (DO-214AB)-55°C ~ 150°C
SOD-123
RRD07MM4STR
DIODE GEN PURP 400V 700MA PMDU
Rohm Semiconductor
5,921
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.10590
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard400 V700mA980 mV @ 700 mAStandard Recovery >500ns, > 200mA (Io)-1 µA @ 400 V-Surface MountSOD-123FPMDU150°C (Max)
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.