Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
20 V40 V
Current - Average Rectified (Io)
500mA2A
Voltage - Forward (Vf) (Max) @ If
390 mV @ 500 mA490 mV @ 2 A
Current - Reverse Leakage @ Vr
100 µA @ 40 V200 µA @ 20 V
Capacitance @ Vr, F
80pF @ 1V, 1MHz95pF @ 10V, 1MHz
Package / Case
SC-76, SOD-323SOD-128
Supplier Device Package
SOD-128/CFP5SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-128 Top
PMEG4020EP,115
DIODE SCHOTTKY 40V 2A SOD128
Nexperia USA Inc.
8,355
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.12628
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V2A490 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)100 µA @ 40 V95pF @ 10V, 1MHzSurface MountSOD-128SOD-128/CFP5150°C (Max)
SOD323
PMEG2005AEA,115
DIODE SCHOTTKY 20V 500MA SOD323
Nexperia USA Inc.
25,454
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.08716
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V500mA390 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)200 µA @ 20 V80pF @ 1V, 1MHzSurface MountSC-76, SOD-323SOD-323150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.