Single Diodes

Results: 4
Manufacturer
Comchip TechnologyDiodes IncorporatedNexperia USA Inc.Taiwan Semiconductor Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V50 V100 V1000 V
Current - Average Rectified (Io)
200mA250mA1A5A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 5 A800 mV @ 100 mA1.1 V @ 1 A1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns5 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V2 µA @ 25 V5 µA @ 1000 V500 µA @ 50 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz10pF @ 1V, 1MHz300pF @ 4V, 1MHz-
Package / Case
DO-214AB, SMCDO-214AC, SMASC-90, SOD-323FTO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AC (SMA)SMCSOD-323FTO-236AB
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC Pkg
CGRA4007-G
DIODE GEN PURP 1KV 1A DO214AC
Comchip Technology
315,352
In Stock
150,000
Factory
1 : $0.33000
Cut Tape (CT)
5,000 : $0.05606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-5 µA @ 1000 V-Surface MountDO-214AC, SMADO-214AC (SMA)-55°C ~ 150°C
DO-214AB, SMC
B550C-13-F
DIODE SCHOTTKY 50V 5A SMC
Diodes Incorporated
39,683
In Stock
981,000
Factory
1 : $0.56000
Cut Tape (CT)
3,000 : $0.14898
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky50 V5A700 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 50 V300pF @ 4V, 1MHzSurface MountDO-214AB, SMCSMC-55°C ~ 150°C
TO-236AB
BAT54,235
DIODE SCHOTTKY 30V 200MA TO236AB
Nexperia USA Inc.
57,394
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.02640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V10pF @ 1V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3TO-236AB150°C (Max)
199,619
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03514
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V250mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns1 µA @ 75 V1.5pF @ 0V, 1MHzSurface MountSC-90, SOD-323FSOD-323F-65°C ~ 150°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.