Single Diodes
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
526,804 In Stock 11,280,000 Factory | Active | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
5,336 In Stock | 1 : $0.55000 Cut Tape (CT) 5,500 : $0.15655 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | Standard | 50 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 50 V | 8pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | -65°C ~ 175°C | |||
5,000 Marketplace | 5,000 : $0.19860 Bulk | - | Bulk | Active | Standard | 50 V | 1A | 1.1 V @ 1 A | - | - | - | 15pF @ 4V, 1MHz | Through Hole | DO-41, Axial | DO-41 | -55°C ~ 150°C | |||
0 In Stock | 1 : $0.17000 Cut Tape (CT) 5,000 : $0.03164 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Standard | 50 V | 1A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 50 V | 15pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -65°C ~ 150°C |