Single Diodes

Results: 8
Manufacturer
Diodes IncorporatedNexperia USA Inc.onsemiVishay General Semiconductor - Diodes Division
Series
-BAS16SBR®SUPERECTIFIER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Technology
AvalancheSchottkyStandardSuper Barrier
Voltage - DC Reverse (Vr) (Max)
40 V60 V75 V100 V200 V600 V1000 V1600 V
Current - Average Rectified (Io)
150mA200mA250mA1A1.5A2A3A
Voltage - Forward (Vf) (Max) @ If
475 mV @ 3 A500 mV @ 2 A720 mV @ 5 mA1.15 V @ 1.5 A1.15 V @ 2.5 A1.2 V @ 1 A1.25 V @ 150 mA1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns20 ns50 ns2 µs2.5 µs4 µs
Current - Reverse Leakage @ Vr
500 nA @ 80 V1 µA @ 1600 V1 µA @ 200 V5 µA @ 1000 V5 µA @ 75 V10 µA @ 600 V100 µA @ 40 V400 µA @ 60 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz5pF @ 0V, 1MHz60pF @ 4V, 1MHz575pF @ 1V, 1MHz-
Package / Case
DO-214AB, SMCDO-214AC, SMADO-214BAPOWERDI®123SC-76, SOD-323SC-90, SOD-323FSOD-123SOD-128
Supplier Device Package
DO-214AB (SMC)DO-214AC (SMA)DO-214BA (GF1)PowerDI™ 123SOD-123SOD-128/CFP5SOD-323SOD-323F
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 150°C150°C (Max)175°C
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-76, SOD-323
BAS20HT1G
DIODE GEN PURP 200V 200MA SOD323
onsemi
8,150
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02485
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V200mA1.25 V @ 200 mASmall Signal =< 200mA (Io), Any Speed50 ns1 µA @ 200 V5pF @ 0V, 1MHz--Surface MountSC-76, SOD-323SOD-323-55°C ~ 150°C
SC-90
BAS16J,115
DIODE GP 100V 250MA SOD323F
Nexperia USA Inc.
2,085,130
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02523
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V250mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V1.5pF @ 0V, 1MHzAutomotiveAEC-Q101Surface MountSC-90, SOD-323FSOD-323F150°C (Max)
2,114
In Stock
1 : $0.43000
Cut Tape (CT)
1,800 : $0.16165
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAvalanche1600 V1.5A1.15 V @ 1.5 AStandard Recovery >500ns, > 200mA (Io)4 µs1 µA @ 1600 V-AutomotiveAEC-Q101Surface MountDO-214AC, SMADO-214AC (SMA)-55°C ~ 150°C
47,892
In Stock
1 : $0.47000
Cut Tape (CT)
3,500 : $0.15791
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandard600 V3A1.15 V @ 2.5 AStandard Recovery >500ns, > 200mA (Io)2.5 µs10 µA @ 600 V60pF @ 4V, 1MHzAutomotiveAEC-Q101Surface MountDO-214AB, SMCDO-214AB (SMC)-55°C ~ 150°C
57,920
In Stock
1 : $0.58000
Cut Tape (CT)
1,500 : $0.21998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V1A1.2 V @ 1 AStandard Recovery >500ns, > 200mA (Io)2 µs5 µA @ 1000 V---Surface MountDO-214BADO-214BA (GF1)-65°C ~ 175°C
POWERDI123
SBR2A40P1Q-7
DIODE SBR 40V 2A POWERDI123
Diodes Incorporated
6,447
In Stock
1,512,000
Factory
1 : $0.44000
Cut Tape (CT)
3,000 : $0.14897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSuper Barrier40 V2A500 mV @ 2 AStandard Recovery >500ns, > 200mA (Io)-100 µA @ 40 V-AutomotiveAEC-Q101Surface MountPOWERDI®123PowerDI™ 123-65°C ~ 150°C
SOD-128 Top
PMEG6030EVP-QX
DIODE SCHOTTKY 60V 3A SOD128
Nexperia USA Inc.
5,148
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.18235
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V3A475 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)20 ns400 µA @ 60 V575pF @ 1V, 1MHzAutomotiveAEC-Q101Surface MountSOD-128SOD-128/CFP5175°C
37,856
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04464
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteStandard75 V150mA720 mV @ 5 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V-AutomotiveAEC-Q101Surface MountSOD-123SOD-123-55°C ~ 150°C
Showing
of 8

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.