Single Diodes

Results: 4
Manufacturer
Diodes IncorporatedGood-Ark SemiconductorPanjit International Inc.Toshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
10 V30 V60 V70 V
Current - Average Rectified (Io)
10mA70mA200mA5A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 100 mA700 mV @ 5 A1 V @ 15 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 nA @ 50 V2 µA @ 25 V25 µA @ 500 mV500 µA @ 60 V
Capacitance @ Vr, F
0.25pF @ 200mV, 1MHz2pF @ 0V, 1MHz300pF @ 4V, 1MHz-
Package / Case
2-SMD, No LeadDO-214AB, SMCSC-90, SOD-323FTO-236-3, SC-59, SOT-23-3
Supplier Device Package
SL2SMCSOD-323SOT-23
Operating Temperature - Junction
-55°C ~ 125°C-55°C ~ 150°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AB, SMC
B560CQ-13-F
DIODE SCHOTTKY 60V 5A SMC
Diodes Incorporated
33,566
In Stock
45,000
Factory
1 : $0.62000
Cut Tape (CT)
3,000 : $0.20857
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V5A700 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 60 V300pF @ 4V, 1MHzAutomotiveAEC-Q101Surface MountDO-214AB, SMCSMC-55°C ~ 150°C
SZMM3Z33VT1G
BAT54WS_R1_00001
DIODE SCHOTTKY 30V 200MA SOD323
Panjit International Inc.
53,544
In Stock
1 : $0.18000
Cut Tape (CT)
5,000 : $0.02991
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA600 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed-2 µA @ 25 V---Surface MountSC-90, SOD-323FSOD-323-55°C ~ 125°C
4,030
In Stock
1 : $0.41000
Cut Tape (CT)
10,000 : $0.07828
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky10 V10mA-Small Signal =< 200mA (Io), Any Speed-25 µA @ 500 mV0.25pF @ 200mV, 1MHz--Surface Mount2-SMD, No LeadSL2125°C (Max)
GSFKW0202
BAS70
DIODE, SCHOTTKY, 70MA, 70V, SOT-
Good-Ark Semiconductor
2,706
In Stock
1 : $0.11000
Cut Tape (CT)
3,000 : $0.01882
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky70 V70mA1 V @ 15 mASmall Signal =< 200mA (Io), Any Speed5 ns100 nA @ 50 V2pF @ 0V, 1MHz--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-55°C ~ 125°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.